Texas Instruments LMK04816 Low-Noise Clock Jitter Cleaner
Texas Instruments LMK04816 Low-Noise Clock Jitter Cleaner is a high-performance clock conditioner that includes superior clock jitter cleaning, generation, and distribution with advanced features to meet next-generation system requirements. The dual loop PLLatinum™ architecture enables 111fs RMS jitter (12kHz to 20MHz) using a low noise VCXO module or sub-200fs RMS jitter (12kHz to 20MHz) using a low-cost external crystal and varactor diode. The dual loop architecture consists of two high-performance phase-locked loops (PLL), a low-noise crystal oscillator circuit, and a high-performance voltage-controlled oscillator (VCO). The first PLL (PLL1) provides a low-noise jitter cleaner function. The while the second PLL (PLL2) performs the clock generation.Features
- Ultra-Low RMS Jitter performance
- 100fs RMS Jitter (12kHz to 20MHz)
- 123fs RMS Jitter (100Hz to 20MHz)
- Dual Loop PLLatinum™ PLL architecture
- PLL1
- An integrated low-noise crystal oscillator circuit
- Holdover mode when input clocks are lost
- Automatic or manual triggering/recovery
- PLL2
- Normalized [1Hz] PLL noise floor of -227dBc/Hz
- Phase detector rate up to 155MHz
- OSCin frequency-doubler
- Integrated low-noise VCO
- PLL1
- 3 Redundant input clocks with LOS
- Automatic and manual switch-over modes
- 50% duty cycle output divides, 1 to 1045 (even and odd)
- LVPECL, LVDS, or LVCMOS programmable outputs
- Precision digital delay, fixed or dynamically adjustable
- 25ps step analog delay control, up to 575ps.
- 1/2 clock distribution period step digital delay, up to 522 steps
- 13 differential outputs with up to 26 single-ended
- Up to 5 VCXO/Crystal buffered outputs
- Clock rates of up to 2600MHz
- 0 delay mode
- Three default clock outputs at power-up
- Multi-mode: dual PLL, single PLL, and clock distribution
- -40 to 85°C Industrial temperature range
- 3.15V to 3.45V operation
- Package: 64-Pin WQFN (9mm x 9mm x 0.8mm)
Applications
- Data converter clocking / wireless infrastructure
- Networking, SONET/SDH, DSLAM
- Medical / Video / Military / Aerospace
- Test and measurement
Publié le: 2015-12-11
| Mis à jour le: 2022-03-11