Texas Instruments MUX36D04/MUX36S08 Analog Multiplexers

Texas Instruments MUX36D04/MUX36S08 Low-Leakage-Current Analog Multiplexers are modern complementary metal-oxide semiconductor (CMOS) analog multiplexers (muxes). The MUX36S08 offers 8:1 single-ended channels; whereas, the MUX36D04 offers differential 4:1 (8:2) channels. The MUX36S08 and MUX36D04 work equally well with either dual supplies (±5V to ±18V) or a single supply (10V to 36V). They also perform well with symmetric supplies (such as VDD = 12V, VSS = -12V), and unsymmetric supplies (such as VDD = 12V, VSS = -5V). All digital inputs have TTL-logic compatible thresholds, ensuring both TTL and CMOS logic compatibility when operating in the valid supply voltage range.

Features

  • Low on-capacitance
    • 9.4pF MUX36S08
    • 6.7pF MUX36D04
  • 1pA Low input leakage
  • 0.3pC Low charge injection
  • Rail-to-rail operation
  • ±5V to ±18V, 10V to 36V Wide supply range
  • 125Ω Low on-resistance
  • 92ns Transition time
  • Break-before-make switching action
  • EN Pin Connectable to VDD
  • 2V to VDD Logic levels
  • 45µA Low supply current
  • 2000V ESD protection HBM
  • Industry-standard TSSOP package

Applications

  • Factory automation and industrial process control
  • Programmable Logic Controllers (PLC)
  • Analog input modules
  • ATE test equipment
  • Digital multimeters
  • Battery monitoring systems

Functional Block Diagrams

Block Diagram - Texas Instruments MUX36D04/MUX36S08 Analog Multiplexers
Publié le: 2016-04-15 | Mis à jour le: 2022-03-11