Texas Instruments SN74LV1T34/SN74LV1T34-Q1 Logic Level Shifter
Texas Instruments SN74LV1T34/SN74LV1T34-Q1 Buffer Logic Level Shifter is a low-voltage CMOS gate logic that operates at a wider voltage range for industrial, portable, and telecom applications. The output level is referenced to the supply voltage and is able to support 1.8V/2.5V/3.3V/5V CMOS levels. The input is designed with a lower threshold circuit to match 1.8V input logic at VCC = 3.3V and can be used in 1.8V to 3.3V level-up translation. In addition, the 5V tolerant input pins enable down translation (e.g., 3.3V to 2.5V output at VCC = 2.5V). The wide VCC range of 1.8V to 5.5V allows generating desired output levels to connect to controllers or processors. The SN74LV1T34-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- Latch-up performance exceeds 250mA per JESD 17
- ESD Performance tested per JESD 22
- 2000V Human-body model (A114-B, Class II)
- 200V Machine model (A115-A)
- 1000V Charged-device model (C101)
- Single-supply voltage translator at 5V, 3.3V, 2.5V, and 1.8V VCC
- Operating range of 1.65V to 5.5V
- Up translation
- 1.2V to 1.8V at 1.8V VCC
- 1.5V to 2.5V at 2.5V VCC
- 1.8V to 3.3V at 3.3V VCC
- 3.3V to 5.0V at 5.0V VCC
- Down translation
- 3.3V to 1.8V at 1.8V VCC
- 3.3V to 2.5V at 2.5V VCC
- 5V to 3.3V at 3.3V VCC
- Logic output is referenced to VCC
- Output drive
- 8mA Output drive at 5.0V
- 7mA Output drive at 3.3V
- 3mA Output drive at 1.8V
- Characterized up to 50MHz at 3.3V VCC
- 5V Tolerance on input pins
- –40°C to +125°C Operating temperature range
- Supports standard logic pinouts
- CMOS Output backward compatible with AUP1G and LVC1G families
Applications
- Industrial controllers
- Telecom
- Portable applications
- Servers
- PC and Notebooks
Datasheets
Logic Diagram
Publié le: 2018-10-29
| Mis à jour le: 2024-01-05