Texas Instruments TLV62585 Step-Down Converter

Texas Instruments TLV62585 Step-Down Converter is a high-frequency synchronous step-down converter optimized for compact solution size and high efficiency. The device integrates switches capable of delivering an output current of up to 3A. The converter operates in pulse width modulation (PWM) mode at medium to heavy loads with a typical 1.5MHz switching frequency. At light load, the Texas Instruments TLV62585 automatically enters Power Save Mode (PSM) to maintain high efficiency over the entire load current range. In shutdown, the current consumption is reduced to less than 2µA. The internal compensation circuit allows a compact solution and small external components. An internal soft start circuit limits the inrush current during startup. Other features like short circuit protection, thermal shutdown protection, output discharge, and Power Good are built-in.

Features

  • Up to 95% efficiency
  • Low RDS(ON) power switches 56mΩ/32mΩ
  • 2.5V to 5.5V input voltage range
  • An adjustable output voltage from 0.6V to VIN
  • Power save mode for light load efficiency
  • 100% duty cycle for the lowest dropout
  • 35µA operating quiescent current
  • 1.5MHz typical switching frequency
  • Short circuit protection (HICCUP)
  • Output discharge
  • Power Good output
  • Thermal shutdown protection
  • Available in 2mm×2mm QFN or 1.6mmx1.6mm SOT563 package

Applications

  • General purpose Point-of-Load supply
  • Battery-powered application
  • Wireless router, solid state drive
  • A set-top box, multi-functional printer
  • Motor control

Functional Block Diagram

Block Diagram - Texas Instruments TLV62585 Step-Down Converter
Publié le: 2018-05-09 | Mis à jour le: 2022-12-29