Texas Instruments TS5USBC402 Dual 2:1 USB 2.0 Mux/DeMux Switch

Texas Instruments TS5USBC402 Dual 2:1 USB 2.0 Mux/DeMux Switch is a bidirectional low-power dual port, high-speed, USB 2.0 analog switch with integrated protection for USB Type-C™ systems. The device is configured as a dual 2:1 or 1:2 switch and is optimized for handling the USB 2.0 D+/- lines in a USB Type-C™ system. The TS5USBC400 protection on the I/O pins can tolerate up to 20V with automatic shutoff circuitry to protect system components behind the switch. The TS5USBC402 comes in a small 12-pin DSBGA package which makes it a perfect candidate for mobile and space-constrained applications.

Features

  • Supply range of 2.3V to 5.5V
  • Differential 2:1 or 1:2 switch/multiplexer or flexible dual single-ended cross switch
  • 0V to 20V Overvoltage Protection (OVP) on common pins
  • Powered off protection when VCC = 0V
  • Low RON of 9Ω maximum
  • BW of 1.2GHz Typical
  • CON of 4.5pF Typical
  • Low power disable mode
  • 1.8V Compatible logic inputs
  • ESD Protection exceeds JESD 22
    • 2000V Human Body Model (HBM)
  • TS5USBC402: Standard temperature range of 0°C to 70°C
  • TS5USBC402I: Industrial temperature range of -40°C to 85°C
  • Small DSBGA package

Applications

  • Mobile
  • PC/Notebook
  • Tablet
  • Anywhere a USB Type-C™ or Micro-B connector is used

Functional Block Diagram

Block Diagram - Texas Instruments TS5USBC402 Dual 2:1 USB 2.0 Mux/DeMux Switch
Publié le: 2017-11-16 | Mis à jour le: 2022-07-11