Texas Instruments TUSB215/Q1 USB 2.0 High Speed Signal Conditioner

Texas Instruments TUSB215/Q1 USB 2.0 High-Speed Signal Conditioner is developed with a patent-pending design that is not limited to USB Low Speed (LS) and Full Speed (FS) signals. While HS signals are compensated, the TUSB215/Q1 LS and FS signal characteristics are unaffected. The device compensates for ISI signal loss in a transmission channel which helps pass USB electrical compliance tests. The TUSB215 is available for use in many applications with programmable signal AC and DC boost, which permits fine-tuning device performance to optimize High-Speed signals at the connector. Other features include the USB On-The-Go (OTG) and Battery Charging (BC) protocols compatibility and pin strap or I2C configurability.

Features

  • Compatible with USB 2.0, OTG 2.0 and BC 1.2
  • Pin strap or I2C configurable
  • USB BC1.2 Charging Downstream Port (CDP) controller
  • Support for LS, FS, HS signaling
  • Ultra-low USB disconnect and shutdown power consumption
  • Scalable solution - daisy chain device for high loss applications
  • D1P/M and D2P/M Interchangeable and host/device agnostic
  • Supports up to 5m pre-channel or 2m post-channel cable length
  • Four selectable AC boost settings via external pulldown resistor
  • DC Boost along With AC boost for best signal integrity

Applications

  • Notebooks
  • Desktops
  • Docking stations
  • Tablets
  • Cell phones
  • Active cable, cable extenders
  • Backplane
  • Televisions

Simplified Schematic

Schematic - Texas Instruments TUSB215/Q1 USB 2.0 High Speed Signal Conditioner
Publié le: 2017-10-31 | Mis à jour le: 2022-07-11