Texas Instruments WL18XXCOM82SDMMC WiLink SDIO Adapter Board
Texas Instruments WL18XXCOM82SDMMC WiLink SDIO Adapter Board is an SDMMC adapter board. It is an easy-to-use connector between a WiLink COM8 evaluation module [WL1837MODCOM8i and WL1835MODCOM8B] and a generic SD/MMC card slot on a host processor evaluation module. The adapter card enables the WiLink Wi-Fi module to operate over SDIO. It also provides a UART connection for BLUETOOTH® over an FPC connector or wire cables. In addition, the adapter is a standalone evaluation platform using TI wireless PC debug tools for any WiLink module/chip solution with a PCB 100-pin edge connector. This board is designed for various platforms, such as the TI Sitara AM335 and AM437.Features
- Easy to connect WiLink8 modules to platforms over SDMMC
- 3V level-shifter to 1.8V IO
- BT and WiFi debug pins
Board Overview
Publié le: 2019-07-19
| Mis à jour le: 2023-11-01