Toshiba TCK22xG/TCK1024G Load Switch ICs
Toshiba TCK1024G Load Switch ICs feature overcurrent limit function and low switch ON resistance. These devices also have quiescent current, high output current, and wide input voltage operation. Switch ON resistance is on 31mΩ at VIN = 5.0V, - 0.15A load conditions. Toshiba TCK1024G Load Switch ICs also feature a thermal shutdown function and output auto-discharge function. Housed in an ultra-small WCSP6E package measuring only 0.8mm x 1.2mm, these load switch ICs are ideal for space-critical portable applications.Features
- Overcurrent Limit Function
- ICL=400/740/1110/1540mA (option)
- Thermal shutdown protection
- Inrush current reduction
- Under Voltage Lockout function (option)
- Under Voltage Lockout function (option)
- Pull down connection between CONTROL and GND
- Low Quiescent Current
- IQ = 25μA (typ.) at VIN = 5.5 V,
- IOUT = 0 mA
- Low ON Resistance:
- RON = 31mΩ (typ.) at VIN =5.0V,
- IOUT = -0.15A
- RON = 40mΩ (typ.) at VIN = 3.3V,
- IOUT = -0.15A
- RON = 70mΩ (typ.) at VIN = 1.8V,
- IOUT = -0.15A
- RON = 141mΩ (typ.) at VIN = 1.2V,
- IOUT = -0.15A
- 0.8mm x 1.2mm ultrasmall CSP6E package
Applications
- Cell phones
- Digital cameras
- Small portable devices
- Portable audio players
- Tablet PCs
Block Diagram
Additional Resources
Publié le: 2016-08-15
| Mis à jour le: 2022-03-11