TRACO Power TRI 1 & TRI 1SM Series DC/DC Converters

TRACO Power TRI 1 and TRI 1SM Series of regulated DC/DC Converters offer a ±10% input range covering 4.5VDC to 26.4VDC, a 200mA maximum output current rating, and up to 84% efficiency. These converters feature a reinforced I/O isolation rating of 3000VAC at a 480VAC working voltage and an 8000VDC ultra-high isolation peak voltage. The TRI 1 series converters are in a compact SIP-8 package, while the TRI 1SM converters are in a compact SMD-14 package. TRACO Power TRI 1 and TRI 1SM Series DC/DC Converters are IEC/EN/UL 62368-1 certified and suitable for industrial, transportation, and instrumentation applications.

Features

  • 3000VAC rated reinforced I/O isolation for 480VAC working voltage
  • 8000VDC (1s) ultra-high isolation peak voltage
  • -40°C to +85°C operating temperature range without derating 
  • 5VDC, 12VDC, 24VDC input voltage range (±10%)
  • Protection against overvoltage and short circuit
  • Efficiency
    • Up to 81% (TRI 1)
    • Up to 84% (TRI 1SM)
  • 3-year product warranty

Applications

  • Industrial
  • Transportation
  • Instrumentation sectors
Publié le: 2023-06-30 | Mis à jour le: 2023-07-07