Trompeter / Cinch Connectivity Solutions Military & Aerospace RF Connectors
Trompeter / Cinch Connectivity Solutions Military and Aerospace RF Connectors deliver the highest quality signal integrity for the most demanding applications. These products meet or exceed all applicable military performance specs, contain fewer components, and are easy to assemble. Cinch Military and Aerospace RF Connectors can provide all the tools necessary to assemble the connectors. A large selection of products requires no special tooling.
1553 Connectors
1553 Connectors are ideal for applications where weight is a major concern. The connectors are available with four-lug and threaded bayonet coupling and three different keys, preventing incorrect mating. Other features include interface genders that can be switched between plugs and jacks. 1553 Connectors have passed all MIL-PRF-49142 testing, and Space-Rated versions fully conform to NASA requirements.
TRB/TRT Connectors
TRB/TRT Connectors are designed for ground and airborne applications where a larger cable is used. The connectors are available with four-lug and threaded bayonet coupling and crimp versions for applications where ambient vibration is a concern. Bayonet couplings are offered with three different keys, preventing incorrect mating. Many TRB/TRT connectors are available in MIL-PRF-49142 QPL versions and Space-Rated versions, which fully conform to NASA requirements.
TRS/TTM Connectors
TRS/TTM Connectors are sub-miniature products that allow up to 246% increase in packing density. The connectors feature Cinch's Wrench Crimp (clamp nut) style terminations which require no special tooling and are field repairable. Full crimp versions are also available for applications where ambient vibration is a concern. TRS/TTM connectors are available with four-lug and threaded and bayonet coupling. Space Rated versions fully conform to NASA requirements.