Vicor ZVS PI354x Evaluation Boards
Vicor ZVS PI354x Evaluation Boards offer four pre-configured boards I3542-00-EVAL1 (2.5 V), PI3543-00-EVAL1 (3.3 V), PI3545-00-EVAL1 (5.0 V), and PI3546-00-EVAL1 (12.0 V). The designer has several options for applying input power and output load including solder tab style banana jacks or wire, threaded connectors with retaining nuts, or solder turret pins for clip-on connections. The Evaluation Boards provide a lighting option, that activates when connections are made between the VIN (anode) and the LGH (cathode) terminals. Dimming circuity is only available on the PI3543-00-EVAL1.
View Results ( 4 ) Page
| Numéro de pièce | L'outil sert à l'évaluation de | Tension de sortie |
|---|---|---|
| PI3543-00-EVAL1 | PI3543-00 | 3.3 V |
| PI3546-00-EVAL1 | PI3546-00 | 12 V |
| PI3545-00-EVAL1 | PI3545-00 | 5 V |
| PI3542-00-EVAL1 | PI3542-00 | 2.5 V |
Publié le: 2015-07-27
| Mis à jour le: 2022-03-11