Vishay / BC Components MKP385e-THB AC & Pulse Metallized Film Capacitors
Vishay / BC Components MKP385e-THB AC and Pulse Metallized Polypropylene Film Capacitors are designed for automotive applications where pulse, high frequency, and high AC current capabilities are required. These high-temperature, high-humidity capacitors are AEC-Q200 qualified and can be used in onboard and inductive charging systems, battery management systems (BMS), high pulse and high-frequency currents, and snubber, resonant converters. The series offers a capacitance range of 0.001μF to 15μF and a rated voltage of 400VDC to 2500VDC. Vishay / BCC MKP385e-THB capacitors are ideal for electric vehicles (EVs), hybrid EVs (PHEVs), and peripheries applications.Features
- AEC-Q200 qualified (rev. D)
- Maximum operation temperature up to +125°C
- 0.001μF to 15μF capacitance range
- High robustness under high humidity
- THB: 60ºC / 93% RH / 56 days at rated voltage
- Lead free and RoHS compliant
Applications
- BMS
- Snubber
- Resonant converters
- EV and PHEVs power converters
- EV and PHEV onboard and inductive charging systems
Publié le: 2019-07-03
| Mis à jour le: 2023-12-31