Vishay / Sfernice D2TO35 / 20 Series Surface Mounted Power Resistors

Vishay Sfernice Surface Mounted Power Resistors are available in two series, the D2TO35 and the D2TO20 Series. Vishay Sfernice D2TO35 and D2TO20 Surface Mounted Power Resistors feature thick film technology, with a wide resistance range of 0.01Ω to 550Ω and are compact, low profile and non-inductive. Vishay Sfernice's D2TO35 features 35W at 25ºC, and the D2TO20 features 20W at 25ºC, and both series are AEC-Q200 qualified. Applications include automotive, industrial welding machines, test equipment, UPS, base station systems, car battery management.

Caractéristiques

  • 20W or 35W at +25°C case temperature
  • Surface-mounted resistor, TO-263 (D2PAK) style package
  • Wide resistance range from 0.01Ω to 550kΩ
  • Non-inductive
  • RoHS compliant
  • Resistor isolated from metal tab
  • Solder reflow secure at +270°C/10s

Applications

  • Automotive
  • Industrial welding machines
  • Test equipment
  • Uninterruptible power supplies (UPS)
  • Base station systems
  • Car battery management

Infographics

Infographie - Vishay / Sfernice D2TO35 / 20 Series Surface Mounted Power Resistors
Infographie - Vishay / Sfernice D2TO35 / 20 Series Surface Mounted Power Resistors

Vidéos

Publié le: 2011-11-17 | Mis à jour le: 2025-09-19