Würth Elektronik WE-HCF SMD High Current Inductors
Würth Elektronik WE-HCF SMD High Current Inductors are storage inductors for DC/DC switching regulators with very high power output and high efficiency. The 2818 package size achieves a 10% lower DC resistance. In addition, the 2818 package size has a saturation current that is approximately 10% higher than that of other standard products on the market. Other features include magnetic shielding, very low core losses (MnZn), and current capability up to 32A.
Features
- Saturation current up to 75A
- Very low core losses (MnZn)
- -40°C to +125°C operating temperature range
- Magnetically shielded
- Recommended solder profile: Reflow
- Current capability up to 32A
Applications
- Storage inductor for high-efficiency DC/DC converters
- Single and poly-phase buck converters
- Filter for audio applications
- Optimized for high current boost applications
Publié le: 2014-07-01
| Mis à jour le: 2026-05-06