YAGEO AHA/AHP Series Wirewound Resistors
YAGEO AHA and AHP aluminum precision power wirewound resistors offer superior heat conduction with a gold-anodized finish that provides robust resistance to environmental conditions. The aluminum housed precision power wirewound resistors are wound to maximize high pulse capability. They are available in a power rating range of 5W to 250W and a resistive range of 0R1Ω to 51KΩ. The AHA and AHP series are designed for direct heatsink mounting with thermal compound to achieve maximum performance.Features
- Compact size and high precision
- 5W to 250W Power dissipation
- 0R1Ω to 51KΩ Resistance range
- Aluminum case is corrugated for added strength and power dissipation
- Straight lead wire and lug / threaded style terminal available
- High precision tolerance down to 0.25%
- –55°C to 250°C Operating temperature
Applications
- Power, pulse application
- Industry electronics
- Elevator control panel
- Traffic lights
- Large-sized machinery
- Automotive lighting
Publié le: 2016-08-02
| Mis à jour le: 2025-03-04