YAGEO PE Low TCR Current Sense Resistors
YAGEO PE Series Current Sense Resistors are AEC-Q200 compliant, low Temperature Coefficient of Resistance (TCR) resistors. YAGEO PE Series surface mount resistors feature high reliability and tolerance of 0.5, 1, or 5%. These current sense resistors are ideal for use in various applications, including automotive, consumer goods, industrial / power supply, and alternative energy.Features
- Complies with AEC-Q200 standard
- High component and equipment reliability
- Low resistances applied to current sensing
- Halogen-free epoxy
- RoHS compliant
- Reduces environmentally hazardous waste
Applications
- Automotive
- Alternative energy
- Consumer goods
- Computer
- Telecom/datacom
- Industrial/power supply
Specifications
- ±50ppm/°C, ±75ppm/°C, ±100ppm/°C, and ±350ppm/°C Temperature Coefficient of Resistance (TCR)
- 5mΩ to 910mΩ resistance range
- ±0.5%, ±1%, and ±5% tolerances
- 0201, 0402, 0603, 0805, 1206, 2010, and 2512 package sizes
Package Outline
Package Dimensions
Infographic
Publié le: 2015-12-10
| Mis à jour le: 2025-01-28