652-MOV-14D Varistances

Résultats: 132
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Série Produit Style de montage Style du raccordement Package/Boîte Tension de fonctionnement CA Tension de voltage CC Tension du varistor Blocage de la tension Diamètre Courant de surtension de pointe Surintensité Capacité électrique Température de fonctionnement min. Température de fonctionnement max. Conditionnement
Bourns Varistances 14mm Radial Disc MOV - Kinked Leads, T&R 4 959En stock
Min. : 1
Mult. : 1
Bobine: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 14 VAC 18 VDC 22 V 43 V 16.5 mm 1 kA 5 J 0.012 uF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 14mm Radial Disc MOV - Kinked Leads, T&R 5 897En stock
Min. : 1
Mult. : 1
Bobine: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 95 VAC 125 VDC 150 V 250 V 16.5 mm 4.5 kA 40 J 1560 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 14mm Radial Disc MOV - Kinked Leads, T&R 5 713En stock
Min. : 1
Mult. : 1
Bobine: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 75 VAC 100 VDC 120 V 200 V 16.5 mm 4.5 kA 32 J 2040 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 14mm Radial Disc MOV - Kinked Leads, T&R 5 647En stock
Min. : 1
Mult. : 1
Bobine: 400

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 230 VAC 300 VDC 360 V 595 V 16.5 mm 4.5 kA 93 J 672 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 14mm Radial Disc MOV - Kinked Leads, T&R 4 468En stock
Min. : 1
Mult. : 1
Bobine: 400

MOV-14D Varistors Through Hole Radial 16.5 mm x 23 mm 385 VAC 505 VDC 620 V 1.025 kV 16.5 mm 4.5 kA 125 J 384 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 14mm Radial Disc MOV - Kinked Leads, T&R 5 970En stock
Min. : 1
Mult. : 1
Bobine: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 190 VAC 250 VDC 300 V 500 V 16.5 mm 4.5 kA 77 J 804 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 14mm Radial Disc MOV - Kinked Leads, T&R 3 761En stock
Min. : 1
Mult. : 1
Bobine: 400

MOV-14D Varistors Through Hole Radial 16.5 mm x 23 mm 420 VAC 560 VDC 680 V 1.12 kV 16.5 mm 4.5 kA 130 J 360 pF - 40 C + 105 C Reel, Cut Tape
Bourns Varistances 14mm Radial Disc MOV - Kinked Leads, T&R 5 686En stock
Min. : 1
Mult. : 1
Bobine: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 40 VAC 56 VDC 68 V 135 V 16.5 mm 1 kA 14 J 6240 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 14mm Radial Disc MOV - Kinked Leads, T&R 5 174En stock
Min. : 1
Mult. : 1
Bobine: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 60 VAC 85 VDC 100 V 165 V 16.5 mm 4.5 kA 28 J 2400 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 14mm Radial Disc MOV - Kinked Leads, T&R 5 684En stock
Min. : 1
Mult. : 1
Bobine: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 11 VAC 14 VDC 18 V 36 V 16.5 mm 1 kA 4 J 0.0144 uF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 14mm Radial Disc MOV - Kinked Leads, T&R 4 879En stock
Min. : 1
Mult. : 1
Bobine: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 20 VAC 26 VDC 33 V 65 V 16.5 mm 1 kA 7.5 J 8640 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 14mm Radial Disc MOV - Kinked Leads, T&R 5 851En stock
Min. : 1
Mult. : 1
Bobine: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 210 VAC 275 VDC 330 V 550 V 16.5 mm 4.5 kA 85 J 732 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 14mm Radial Disc MOV - Kinked Leads, T&R 5 793En stock
Min. : 1
Mult. : 1
Bobine: 400

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 320 VAC 415 VDC 510 V 845 V 16.5 mm 4.5 kA 125 J 468 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 14mm Radial Disc MOV - Kinked Leads, T&R 4 670En stock
Min. : 1
Mult. : 1
Bobine: 400

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 300 VAC 385 VDC 470 V 775 V 16.5 mm 4.5 kA 125 J 516 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 14mm Radial Disc MOV - Kinked Leads, T&R 5 237En stock
Min. : 1
Mult. : 1
Bobine: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 25 VAC 31 VDC 39 V 77 V 16.5 mm 1 kA 8.6 J 7680 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 14mm Radial Disc MOV - Kinked Leads, T&R 5 399En stock
Min. : 1
Mult. : 1
Bobine: 400

MOV-14D Varistors Through Hole Radial 16.5 mm x 23 mm 460 VAC 615 VDC 750 V 1.24 kV 16.5 mm 4.5 kA 143 J 324 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 14mm Radial Disc MOV - Kinked Leads, T&R 5 946En stock
Min. : 1
Mult. : 1
Bobine: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 17 VAC 22 VDC 27 V 53 V 16.5 mm 1 kA 6 J 9840 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 14mm Radial Disc MOV - Kinked Leads, T&R 3 605En stock
Min. : 1
Mult. : 1
Bobine: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 50 VAC 65 VDC 82 V 135 V 16.5 mm 4.5 kA 22 J 3000 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 14mm Radial Disc MOV - Kinked Leads, T&R 4 859En stock
Min. : 1
Mult. : 1
Bobine: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 35 VAC 45 VDC 56 V 110 V 16.5 mm 1 kA 11 J 6960 pF - 40 C + 105 C Reel, Cut Tape
Bourns Varistances 14mm Radial Disc MOV - Kinked Leads, T&R 5 072En stock
Min. : 1
Mult. : 1
Bobine: 400

MOV-14D Varistors Through Hole Radial 16.5 mm x 23 mm 350 VAC 460 VDC 560 V 925 V 16.5 mm 4.5 kA 125 J 432 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 14mm Radial Disc MOV - Kinked Leads, T&R 5 284En stock
Min. : 1
Mult. : 1
Bobine: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 150 VAC 200 VDC 240 V 395 V 16.5 mm 4.5 kA 63 J 996 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 14mm Radial Disc MOV - Kinked Leads, T&R 4 417En stock
Min. : 1
Mult. : 1
Bobine: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 30 VAC 38 VDC 47 V 93 V 16.5 mm 1 kA 10 J 7200 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 14mm Radial Disc MOV - Kinked Leads, T&R 2 031En stock
Min. : 1
Mult. : 1
Bobine: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 130 VAC 170 VDC 200 V 340 V 16.5 mm 4.5 kA 57 J 1200 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 14mm Radial Disc MOV - Kinked Leads, T&R 5 925En stock
Min. : 1
Mult. : 1
Bobine: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 140 VAC 180 VDC 220 V 360 V 16.5 mm 4.5 kA 60 J 1080 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 510volts 14mm 9 375En stock
Min. : 1
Mult. : 1
Bobine: 400

MOV-14DxxxK MOVs PCB Mount Radial 320 VAC 510 VDC 510 V 845 V 14 mm 4.5 kA 125 J 390 pF - 40 C + 85 C Reel, Cut Tape