Disjoncteurs

Résultats: 143 496
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Série Produit Type Courant nominal Tension de fonctionnement CA Tension de voltage CC Nombre de pôles Type d'actionneur Température de fonctionnement min. Température de fonctionnement max. Éclairé Conditionnement
E-T-A Disjoncteurs Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 9En stock
Min. : 1
Mult. : 1

3130-F Thermal Overcurrent 1 A 240 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Non-Illuminated

E-T-A Disjoncteurs The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 4En stock
Min. : 1
Mult. : 1
3120-N Thermal Circuit Breaker Overcurrent Protection 3 A 240 VAC 12 VDC 1 Pole Rocker - 30 C + 60 C Illuminated


E-T-A Disjoncteurs AC PEM, w/ 2 pole , 3A, black rocker, C14 inlet, pre-wired 6En stock
Min. : 1
Mult. : 1
Thermal Circuit Breaker Overcurrent Protection 3 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated Bulk

E-T-A Disjoncteurs The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 5En stock
Min. : 1
Mult. : 1
3120-N Thermal Circuit Breaker Overcurrent Protection 300 mA 230 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated

E-T-A Disjoncteurs The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 2En stock
1007/04/2026 attendu
Min. : 1
Mult. : 1
3120-N Thermal Circuit Breaker Overcurrent Protection 2 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated

E-T-A Disjoncteurs The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 3En stock
Min. : 1
Mult. : 1
3120-N Thermal Circuit Breaker Overcurrent Protection 5 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated

E-T-A Disjoncteurs Single pole thermal-magnetic circuit breakers with tease-free, trip-free, press-to-reset, snap action mechanism (R-type TM CBE to EN 60934; M-type with manual release (-H). Available with fast acting and standard magnetic tripping cha 6En stock
Min. : 1
Mult. : 1
3300 Thermal Circuit Breaker Thermal Magnetic Push to Reset

E-T-A Disjoncteurs Single pole thermal-magnetic circuit breakers with tease-free, trip-free, press-to-reset, snap action mechanism (R-type TM CBE to EN 60934; M-type with manual release (-H). Available with fast acting and standard magnetic tripping cha 8En stock
Min. : 1
Mult. : 1
3300 Thermal Circuit Breaker Thermal Magnetic Push to Reset
E-T-A Disjoncteurs Single pole thermal-magnetic circuit breakers with tease-free, trip-free, press-to-reset, snap action mechanism (R-type TM CBE to EN 60934; M-type with manual release (-H). Available with fast acting and standard magnetic tripping cha 9En stock
Min. : 1
Mult. : 1
3300 Thermal Circuit Breaker Thermal Magnetic Push to Reset
E-T-A Disjoncteurs Single pole thermal-magnetic circuit breakers with tease-free, trip-free, press-to-reset, snap action mechanism (R-type TM CBE to EN 60934; M-type with manual release (-H). Available with fast acting and standard magnetic tripping cha 9En stock
Min. : 1
Mult. : 1
3400 Thermal Circuit Breaker Thermal Magnetic Push to Reset
E-T-A Disjoncteurs Single pole thermal-magnetic circuit breakers with tease-free, trip-free, press-to-reset, snap action mechanism (R-type TM CBE to EN 60934; M-type with manual release (-H). Available with fast acting and standard magnetic tripping cha 3En stock
Min. : 1
Mult. : 1

3400 Thermal Circuit Breaker Thermal Magnetic 8 A 240 VAC 65 VDC 1 Pole Push to Reset - 30 C + 60 C Non-Illuminated
E-T-A Disjoncteurs Single pole thermal-magnetic circuit breaker with tease-free, trip-free, snap action mechanism and two button operation (M-type TM CBE to EN 60934). Featuring a flange for panel mounting, and optional auxiliary contacts and unprotecte 5En stock
Min. : 1
Mult. : 1

3500 Thermal Circuit Breaker Thermal Magnetic Push to Reset

E-T-A Disjoncteurs The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload pro 7En stock
Min. : 1
Mult. : 1

3120-N Thermal Circuit Breaker Overcurrent Protection 16 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Disjoncteurs Single pole high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off position. Thr 1En stock
213/03/2026 attendu
Min. : 1
Mult. : 1

412 Thermal 30 A 125 VAC 28 VDC 1 Pole Push-Pull - 55 C + 75 C Non-Illuminated
E-T-A Disjoncteurs Single pole high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off position. Thr 1En stock
Min. : 1
Mult. : 1

413 Thermal Circuit Breaker Thermal Magnetic 35 A 115 VAC 28 VDC 1 Pole Push-Pull - 55 C + 75 C Non-Illuminated
E-T-A Disjoncteurs Single pole high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off position. Thr 4En stock
Min. : 1
Mult. : 1

413 Thermal Circuit Breaker Thermal Magnetic 80 A 28 VDC 1 Pole Push-Pull - 55 C + 75 C Non-Illuminated

E-T-A Disjoncteurs The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 8En stock
Min. : 1
Mult. : 1
3120-N Thermal Circuit Breaker Overcurrent Protection 20 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Disjoncteurs Single and multipole magnetic circuit breakers with trip-free mechanism and toggle actuation. A choice of fast magnetic only or hydraulically delayed switching characteristics (S-type MO or HM CBE to EN 60934) ensures suitability for 10En stock
Min. : 1
Mult. : 1

8340-F Hydraulic Magnetic Circuit Breaker Thermal Magnetic 20 A 240 VAC, 415 VAC 80 VDC 1 Pole Toggle - 40 C + 85 C Non-Illuminated
E-T-A Disjoncteurs Single and multipole magnetic circuit breakers with trip-free mechanism and toggle actuation. A choice of fast magnetic only or hydraulically delayed switching characteristics (S-type MO or HM CBE to EN 60934) ensures suitability for 5En stock
Min. : 1
Mult. : 1

8340-F Hydraulic Magnetic Circuit Breaker Thermal Magnetic 20 A 240 VAC, 415 VAC 80 VDC 1 Pole Toggle - 40 C + 85 C Non-Illuminated
E-T-A Disjoncteurs Combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation. Contoured rockers are available with a choice of colours and legends, with optional illumination. The 3131 is sealed to provide IP66 rated 3En stock
Min. : 1
Mult. : 1

3131-A/C Circuit Breaker Thermal 10 A 1 Pole Rocker
E-T-A Disjoncteurs Single pole three-position switch with latching or momentary switch functions. Featuring a soft-touch contoured rocker actuator with optional illumination. The 3131 is sealed to provide IP66 rated front of panel water splash protectio 7En stock
Min. : 1
Mult. : 1

3131-B/D Circuit Breaker Thermal 20 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 60 C Non-Illuminated
E-T-A Disjoncteurs Combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation. Contoured rockers are available with a choice of colours and legends, with optional illumination. The 3131 is sealed to provide IP66 rated 9En stock
Min. : 1
Mult. : 1

3131-A/C Circuit Breaker Thermal 10 A 1 Pole Rocker

E-T-A Disjoncteurs 508, 1P, DM, 24VDC, N/C, RE, SF, ATX, 4A 2En stock
Min. : 1
Mult. : 1

ESX10-T-E Circuit Breaker Electronic 4 A 24 VDC 1 Pole Slide - 25 C + 60 C Illuminated
Eaton Electrical Disjoncteurs XV 15.4 HMIPLC 2 Ethernet&SWDT w/CoDeSys 2En stock
Min. : 1
Mult. : 1
FAZ Circuit Breaker Miniature 2 A 240 VAC, 415 VAC 4 Pole Handle - 40 C + 75 C Non-Illuminated
Eaton Electrical Disjoncteurs FAZ-NA UL 489 MCB 2P 35A C CURVE 1En stock
Min. : 1
Mult. : 1
FAZ Circuit Breaker Miniature 35 A 240 VAC, 415 VAC 2 Pole Handle - 40 C + 75 C Non-Illuminated