Diodes de protection ESD / diodes TVS

 Diodes de protection ESD / diodes TVS
TVS Diodes (Transient Voltage Suppression Diodes) are electronic components designed to protect sensitive circuits from sudden voltage spikes or surges. They act as a safeguard against electrical transients, such as those caused by lightning strikes, electrostatic discharge (ESD), or switching events in power systems. TVS Diodes prevent damage to integrated circuits, connectors, and other delicate components by clamping the voltage to a safe level.

Mouser is an authorized distributor for many TVS diode manufacturers including Bourns, Littelfuse, Nexperia, onsemi, Semtech, STMicroelectronics, Texas Instruments, Vishay & more.

Please view our selection of TVS diodes below.
Résultats: 88 874
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Polarité Nombre de canaux Tension de service Style du raccordement Blocage de la tension Tension de rupture Package/Boîte Ipp - courant d'impulsion de crête Pppm - Dissipation d’énergie d’impulsion de crête Cd - Capacité de la diode Vesd - Tension ESD par contact Vesd - Tension ESD par décharge dans l'air Température de fonctionnement min. Température de fonctionnement max. Série Qualification Conditionnement
Nexperia Diodes de protection ESD / diodes TVS ESD protection for in-vehicle networks 3 737En stock
Min. : 1
Mult. : 1
Bobine: 10 000

Bidirectional 24 V SMD/SMT 33.5 V 30 V 9 A 25 pF 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Vishay General Semiconductor Diodes de protection ESD / diodes TVS 500W,24V 5%,BIDIR,SMA TVS 1 610En stock
Min. : 1
Mult. : 1
Bobine: 1 800

Bidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMA (DO-214AC) 12.9 A 500 W - 55 C + 150 C Reel, Cut Tape, MouseReel
Vishay General Semiconductor Diodes de protection ESD / diodes TVS 400W,13V 5%,BIDIR,SMA TVS 7 590En stock
Min. : 1
Mult. : 1

Bidirectional 1 Channel 13 V SMD/SMT 21.5 V 14.4 V SMA (DO-214AC) 18.6 A 400 W - 55 C + 150 C SMAJ_AH Auto
Vishay General Semiconductor Diodes de protection ESD / diodes TVS 400W,64V 5%,UNIDIR,SMA TVS 1 570En stock
Min. : 1
Mult. : 1

Unidirectional 1 Channel 64 V SMD/SMT 103 V 71.1 V SMA (DO-214AC) 3.9 A 400 W - 55 C + 150 C SMAJ_AH Auto
Nexperia Diodes de protection ESD / diodes TVS PESD1CANFD36L-Q/SOD882/DFN1006 6 171En stock
Min. : 1
Mult. : 1
Bobine: 10 000

Bidirectional 1 Channel 36 V SMD/SMT 37 V DFN-1006-2 (SOD-882-2) 2.9 A 10 pF 20 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Vishay General Semiconductor Diodes de protection ESD / diodes TVS 400W,15V 5%,UNIDIR,SMA TVS 7 124En stock
Min. : 1
Mult. : 1

Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMA (DO-214AC) 16.4 A 400 W - 55 C + 150 C SMAJ_AH Auto
Littelfuse Diodes de protection ESD / diodes TVS 27V 4A 30kV 12pF SOD323 Diode Array 8 450En stock
Min. : 1
Mult. : 1
Bobine: 3 000

Bidirectional 1 Channel 27 V SMD/SMT 50 V 28 V SOD-323-3 4 A 200 W 12 pF 30 kV 30 kV - 40 C + 150 C Reel, Cut Tape, MouseReel
Nexperia Diodes de protection ESD / diodes TVS PESD1CANFD24L-Q/SOD882/DFN1006 896En stock
Min. : 1
Mult. : 1
Bobine: 10 000

Bidirectional 1 Channel 24 V SMD/SMT 25.5 V DFN-1006-2 (SOD-882-2) 3.8 A 11.5 pF 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Vishay General Semiconductor Diodes de protection ESD / diodes TVS 5 900En stock
Min. : 1
Mult. : 1
Unidirectional 1 Channel 171 V SMD/SMT 274 V 190 V SMA (DO-214AC) 1.1 A 400 W - 65 C + 150 C P4SMA
Vishay Diodes de protection ESD / diodes TVS Diode, TVS, bidir, 600W, 24V, auto-grade, SlimSMA (DO-221AC) 3 270En stock
Min. : 1
Mult. : 1
Bobine: 3 500

Bidirectional 1 Channel 20.5 V SMD/SMT 33.2 V 24 V DO-221AC-2 18.1 A 30 kV 30 kV - 65 C + 185 C TA6F24CA Reel, Cut Tape
Vishay General Semiconductor Diodes de protection ESD / diodes TVS 300W,530V MIN,UNIDIR,SMA TVS 846En stock
Min. : 1
Mult. : 1

Unidirectional 1 Channel 477 V SMD/SMT 530 V SMA (DO-214AC) 300 W - 55 C + 150 C SMAJ5x0
Vishay General Semiconductor Diodes de protection ESD / diodes TVS 300W,550V MIN,UNIDIR,SMA TVS 5 175En stock
Min. : 1
Mult. : 1

Unidirectional 1 Channel 495 V SMD/SMT 550 V SMA (DO-214AC) 300 W - 55 C + 150 C SMAJ5x0
Bourns Diodes de protection ESD / diodes TVS 1KA high current bidirectional TVS diodes 10 396En stock
Min. : 1
Mult. : 1
Bobine: 2 500

Bidirectional 1 Channel 86 V SMD/SMT 99 V 96 V DFN-2 1 kA 500 pF - 55 C + 125 C PTVS1-0xxC-H Reel, Cut Tape, MouseReel
Vishay General Semiconductor Diodes de protection ESD / diodes TVS SMPC - A 60V 1 282En stock
Min. : 1
Mult. : 1

Unidirectional 1 Channel 60 V SMD/SMT 96.8 V 73.7 V TO-277A-3 15.5 A 1.5 kW - 55 C + 150 C
Vishay Diodes de protection ESD / diodes TVS Diode, TVS, bidir, 600W, 20V, auto-grade, SlimSMA (DO-221AC) 3 062En stock
Min. : 1
Mult. : 1
Bobine: 3 500

Bidirectional 1 Channel 17.1 V SMD/SMT 27.7 V 20 V DO-221AC-2 21.7 A 30 kV 30 kV - 65 C + 185 C TA6F20CA Reel, Cut Tape, MouseReel
YAGEO Diodes de protection ESD / diodes TVS 10 000En stock
Min. : 1
Mult. : 1
Bobine: 10 000

Unidirectional 1 Channel 6 V SMD/SMT 10.3 V 6.67 V SMA (DO-214AC) 58.3 A 600 W 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
YAGEO Diodes de protection ESD / diodes TVS 10 000En stock
Min. : 1
Mult. : 1
Bobine: 10 000

Unidirectional 1 Channel 6.5 V SMD/SMT 11.2 V 7.22 V SMA (DO-214AC) 53.6 A 600 W 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
YAGEO Diodes de protection ESD / diodes TVS SMAJ DO214AC 10V 17V AEC-Q101 4 873En stock
Min. : 1
Mult. : 1
Bobine: 5 000

Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMA (DO-214AC) 35.3 A 600 W 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO Diodes de protection ESD / diodes TVS 4 987En stock
Min. : 1
Mult. : 1
Bobine: 5 000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMA (DO-214AC) 30.2 A 600 W 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
YAGEO Diodes de protection ESD / diodes TVS SMAJ DO214AC 13V 21.5V AEC-Q101 4 955En stock
Min. : 1
Mult. : 1
Bobine: 5 000

Bidirectional 1 Channel 13 V SMD/SMT 21.5 V 14.4 V SMA (DO-214AC) 28 A 600 W 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO Diodes de protection ESD / diodes TVS SMAJ DO214AC 24V 38.9V AEC-Q101 4 606En stock
Min. : 1
Mult. : 1
Bobine: 5 000

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMA (DO-214AC) 15.5 A 600 W 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO Diodes de protection ESD / diodes TVS 4 914En stock
Min. : 1
Mult. : 1
Bobine: 5 000

Bidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMA (DO-214AC) 14.3 A 600 W 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
YAGEO Diodes de protection ESD / diodes TVS SMAJ DO214AC 40V 64.5V AEC-Q101 9 990En stock
Min. : 1
Mult. : 1
Bobine: 5 000

Bidirectional 1 Channel 40 V SMD/SMT 64.5 V 44.4 V SMA (DO-214AC) 9.3 A 600 W 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO Diodes de protection ESD / diodes TVS 4 810En stock
Min. : 1
Mult. : 1
Bobine: 5 000

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMA (DO-214AC) 7.8 A 600 W 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
YAGEO Diodes de protection ESD / diodes TVS 4 559En stock
Min. : 1
Mult. : 1
Bobine: 5 000

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 65.3 A 600 W 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel