Antennes

Résultats: 10 670
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Type de produit Produit Type Fréquence min. Fréquence max. Protocole : Bluetooth, BLE - 802.15.1 Protocole - Cellulaire, NBIoT, LTE Protocole - GPS, GLONASS Protocole : Wi-Fi - 802.11 Protocole : ANT, Thread, Zigbee - 802.15.4 Protocole - Sous-Ghz Style mécanique Style Gain Bande passante Impédance ROS Données de puissance Température de fonctionnement min. Température de fonctionnement max. Type électrique Nombre de bandes Style de montage Style du raccordement Type de connecteur d'antenne Fréquence centrale Application Longueur Largeur Hauteur Classe IP Type de câble Qualification Série Conditionnement
Taoglas Antennes GPS/GLONASS/BeiDou 1 Stage Active Patch 25.1*25.1*7.9mm, 60mm 1.13, I-PEX MHF I U.FL 111En stock
Min. : 1
Mult. : 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.559052 GHz 1.607 GHz BEIDOU, Galileo, GLONASS, GPS Patch Ceramic - 2.5 dBi, - 1.5 dBi, - 1 dBi 50 Ohms 2 - 40 C + 85 C 4 Band Adhesive Mount Connector U.FL 1.57542 GHz, 1.561098 GHz, 1.602 GHz Satellite Applications 25.1 mm 25.1 mm 7.9 mm 60 mm RF1.13 Tray
Taoglas Antennes Phoenix GSA.8827R LTE I-Bar Adhesive Antenna, Diagnostic Resistor, 1M RG-174 116En stock
Min. : 1
Mult. : 1

Multiprotocol Antennas Vehicle Antennas Dipole 698 MHz 3.6 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA Galileo, GPS 802.11, WiFi, WLAN Module I-Bar 3.42 dBi, 2.38 dBi, 1.47 dBi, 1.28 dBi, 2.16 dBi, 1.86 dBi, 1.86 dBi, 1.74 dBi 50 Ohms 50 W - 40 C + 85 C 8 Band Adhesive Mount Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1575.42 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2350 MHz, 2450 MHz, 3500 MHz First Tier Automotive Application 105 mm 30 mm 7.7 mm RG174 Phoenix Bulk

Taoglas Antennes GSA.8842.A.105111 Wideband 5G/4G I-Bar Adhesive Antenna 145En stock
Min. : 1
Mult. : 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Dipole 617 MHz 6 GHz Bluetooth, BLE 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA Galileo, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module I-Bar 2.33 dBi, 2.55 dBi, - 0.54 dBi, 3.25 dBi, 3.25 dBi, 3.8 dBi, 3.8 dBi, 3.47 dBi 50 Ohms 3 5 W - 40 C + 85 C 8 Band Adhesive Mount Connector SMA Male 657 MHz, 700 MHz, 850 MHz, 900 MHz, 1575 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2450 MHz, 2600 MHz, 5400 MHz High Speed Video, Real Time Streaming, High Capacity MIMO Networks on Public Transportation 176.5 mm 59.2 mm 13.6 mm IP65 CFD-200 Bulk
Taoglas Antennes IPEX TERMINAL ANTENNA 413En stock
Min. : 1
Mult. : 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz Whip Tilt/Swivel 2.7 dBi 50 Ohms 2 W - 40 C + 85 C Dipole 1 Band Screw Mount IPEX MHFI IPEX MHF1 112.6 mm RG-178 Bulk
Taoglas Antennes Apex Magforce MB.TG30 4G/3G/2G Magnetic Mount 72En stock
Min. : 1
Mult. : 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Dipole 700 MHz 2.8 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA Whip Straight with Base 2.97 dBi, 1.45 dBi, 0.62 dBi, 1.61 dBi, 1.23 dBi, 1.19 dBi, 1.23 dBi, 2.84 dBi 50 Ohms 50 W - 40 C + 85 C 3 Band Magnetic Mount Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1575 MHz, 1700 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2600 MHz Cellular Application 171 mm 49 mm 10 mm IP67 3 M CFD200 Bulk
Taoglas Antennes 5G/4G Wideband 400-6000MHz SMD Antenna 785En stock
Min. : 1
Mult. : 1
Bobine: 500

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Chip 50 Ohms 20 W - 40 C + 85 C 9 Band PCB Mount SMD/SMT SMA Female 67 mm 20 mm 1.5 mm Reel, Cut Tape
Ezurio Antennes EMBED,DIPOLE,MHF1 150MM,ADH,REVIE600 359En stock
Min. : 1
Mult. : 1

Multiprotocol Antennas PCB Antennas Embedded Dipole 600 MHz 6 GHz Bluetooth 5G/5G NR, Cellular (NBIoT, LTE), CBRS GNSS WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace I-Bar Flex 0.7 dBi, 2.3 dBi, 2.4 dBi, 3 dBi, 2.9 dBi, 3.6 dBi, 3.2 dBi, 2.6 dBi, 2.7 dBi, 3 dBi, 3.7 dBi, 5.3 dBi 50 Ohms 2.5:1 5 W - 40 C + 85 C 12 Band Adhesive Mount Connector IPEX MHF41 649 MHz, 752 MHz, 850 MHz, 920 MHz, 1465 MHz, 1580 MHz, 1785 MHz, 1920 MHz, 2045 MHz, 2500 MHz, 3750 MHz, 5450 MHz CAT M, CAT M1, CBRS, GNSS Bands, LTE-M, NB-IoT, 5G NR Devices 130.4 mm 30.4 mm 0.3 mm 150 mm RF1.13 Revie Flex Bulk
HUBER+SUHNER Antennes Railway In-Carriage, WiFi Dual-band Omni-S, 2.4 / 5 GHz, 6 / 8 dBi, Indoor, vertical polarized, Connector N (f) 13En stock
Min. : 1
Mult. : 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 7.125 GHz WiFi 6E Module Dome 6 dBi, 6 dBi, 6 dBi, 8 dBi, 8 dBi 50 Ohms 1.8, 2, 2, 1.8, 1.9 300 W - 40 C + 80 C 5 Band Direct / Permanent Mount Connector N Female 2.45 GHz, 2.6 GHz, 3.6 GHz, 5.4125 GHz, 6.525 GHz WiFi 43 mm IP65 Omni-SR Dome
Molex Antennes ISM 868/915MHz Ceramic Antenna SMT 9 921En stock
Min. : 1
Mult. : 1
Bobine: 2 000

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Passive Antenna 868 MHz 928 MHz Cellular (NBIoT, LTE), GSM, UMTS LPWAN IoT, ISM, Neul Chip Ceramic 1.5 dBi, 1.8 dBi 2 Band PCB Mount SMD/SMT 868 MHz, 915 MHz 9 mm 3 mm 0.63 mm 208142 Reel, Cut Tape
TE Connectivity / AMP Antennes 2.4MHz SB, WiFi Zigbee, Puck Antenna 4 660En stock
Min. : 1
Mult. : 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 824 MHz 894 MHz WiFi 802.15.4 (ANT, Thread, Zigbee) 0 dB 50 Ohms 2.5:1 10 W 1 Band PCB Mount 38.1 mm 15.24 mm 1.57 mm
TE Connectivity Antennes FPC Ant, MHF, 50mm Wi-Fi 6E Triple 5 388En stock
Min. : 1
Mult. : 1

WiFi 6E
TE Connectivity Antennes Ceramic patch antenna, SMD, L1+G1 & L2 2 713En stock
Min. : 1
Mult. : 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.559 GHz 1.61 GHz Galileo, GLONASS, GPS Chip 2.9 dBi 50 Ohms 1.7:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.561 GHz, 1.575 GHz, 1.602 GHz Satellite Application 10 mm 3 mm 1.5 mm Tray

TE Connectivity Antennes WLAN DUAL BAND ANTENNA PCB H 50mm 4 947En stock
Min. : 1
Mult. : 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 7.125 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace 1.4 dBi, 3.7 dBi, 5.9 dBi 50 Ohms 2.7:1, 1.8:1, 1.8:1 10 W - 40 C + 85 C 3 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz, 6.5 GHz Wireless Application 33 mm 8 mm 1 mm 50 mm RF1.13
KYOCERA AVX Antennes Tunable 2.4GHz/BT FP C 200mm Cable MHF Co 947En stock
Min. : 1
Mult. : 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.485 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar Flex 3.3 dBi 50 Ohms 1.5:1 500 mW 1 Band Adhesive Mount Connector U.FL 2.4 GHz Access Point, Cellular, Embedded Design, Gateway, Handheld, Healthcare, Headsets, Industrial Devices, M2M, OBD-II, Smart Grid, Tablets, Telematics, Tracking 40 mm 8 mm 0.12 mm 100 mm RF1.13 1003893FT Bulk
KYOCERA AVX Antennes ISM 868/960MHz Exter nal Whip Black SMA C 1 511En stock
Min. : 1
Mult. : 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 848 MHz 915 MHz Cellular (NBIoT, LTE) LoRa, LPWA, RPMA, SigFox IoT Whip Straight 1 dBi 50 Ohms 2.3:1 - 40 C + 120 C 1 Band Panel Mount Connector SMA Male 881.5 MHz Tracking, Smart Metering, Smart Home, Healthcare, Digital Signage 101 mm 9000046 Bulk

Pulse Electronics Antennes WIRELESS EXTERNAL OUTDOOR WHIP 39En stock
Min. : 1
Mult. : 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 150 MHz 170 MHz LPWAN VHF Whip Straight with Base 2 dBi 50 Ohms 2:01 200 W 1 Band NMO Mount Connector NMO 160 MHz LMR, Public Safety, M2M 508 in Bulk
Pulse Electronics Antennes GPS patch antenna 13x13 mm 802En stock
Min. : 1
Mult. : 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.575 GHz GLONASS, GPS Patch Ceramic - 1.5 dBic 50 Ohms 1.6 1 Band Adhesive Mount Pin 1.575 GHz Vehicle Navigation, Personal Handheld Tracking, Healthcare Devices, Medical Devices, Small Portable Tracking Equipment 13 mm 13 mm 4 mm Tray
Pulse Electronics Antennes PatchAntenna 13x13mm GPS/GLONASS 1 069En stock
Min. : 1
Mult. : 1
Bobine: 100

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.598 GHz 1.606 GHz GLONASS, GPS Patch Ceramic 2 dBic, 2dBic 50 Ohms - 40 C + 85 C 2 Band Adhesive Mount Pin 1.57542 GHz, 1.602 GHz Satellite Navigation 13 mm 13 mm 5.53 mm Reel, Cut Tape
Pulse Electronics Antennes Ant CER IRIDIUM 25x25x4mm Pin 851En stock
Min. : 1
Mult. : 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.617 GHz 1.625 GHz BEIDOU, GLONASS, GNSS, GPS Patch Ceramic 4 dBic 50 Ohms - 40 C + 85 C 1 Band Adhesive Mount Pin 1.621 GHz Satellite Receivers, Tracking, Navigation, Satellite Positioning, Fleet Management, Asset Tracking 25 mm 25 mm 4 mm Tray
Pulse Electronics Antennes Penta Band 150mm Cbl GPRS PCB IPEX 838En stock
Min. : 1
Mult. : 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Dipole 824 MHz 2.17 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS LoRaWAN, SigFox ISM, RFID PCB Trace T-Bar - 1.05 dBi, 2.27 dBi, 2.04 dBi 50 Ohms - 40 C + 85 C 2 Band Adhesive Mount Connector U.FL 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Penta Band, Cellular Applications 40 mm 15 mm 0.7 mm 150 mm RF1.13 Bulk
Pulse Electronics Antennes Ant Int 0.617-3.9GHz I-PEXMHF 489En stock
Min. : 1
Mult. : 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 617 MHz 3.9 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA PCB Trace T-Bar Flex 2 dBi, 2 dBi, 2 dBi 50 Ohms 3 W - 40 C + 85 C 3 Band Adhesive Mount Connector IPEX 750 MHz, 800 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2200 MHz, 3500 MHz Cellular Application, RF Environments, Security, Video, Graphics, IoT Devices, Smart Grid, Meters, Remote Monitoring, Sensor Networks 115.8 mm 30.4 mm 11 mm 100 mm RF1.13 Gemini Bulk
TE Connectivity / Linx Technologies Antennes Antenna Hinged Pnl Mnt 2.4GHz 125 MF1 961En stock
Min. : 1
Mult. : 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.485 GHz Bluetooth, BLE WiFi ISM Whip Tilt/Swivel 2.8 dBi 50 Ohms 1.5 10 W - 20 C + 85 C 1 Band Snap In Connector 2.402 GHz Bluetooth, Zigbee 93.7 mm 125 mm RF1.13 LPW Bulk
TE Connectivity / Linx Technologies Antennes Antenna CER Patch 25mm Sq 868MHz Adh 444En stock
Min. : 1
Mult. : 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Embedded 863 MHz 876 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Patch Ceramic 1.4 dBi 50 Ohms 9.5 8 W - 40 C + 85 C 1 Band PCB Mount Connector Pin 868 MHz Low Power Wide Area Applications, Remote Control, Monitoring, Sensing, Smart Home Networking, Handheld Devices 25 mm 25 mm 4 mm CPA Tray
TE Connectivity / Linx Technologies Antennes microSplatch Planar Antenna, 868MHz, SMD 2 579En stock
Min. : 1
Mult. : 1
Bobine: 1 000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Embedded Monopole 859 MHz 877 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Chip 0.2 dBi 20 MHz 50 Ohms 1.9 - 40 C + 130 C 1 Band PCB Mount SMD/SMT 868 MHz Remote Control, Monitoring, Sensing Networks 12.7 mm 9.14 mm 2.54 mm ANT-868 Reel, Cut Tape
TE Connectivity Antennes OMNI,PH,PMT,410-430M Hz 36En stock
Min. : 1
Mult. : 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 410 MHz 430 MHz UHF Whip Straight 3 dBi 50 Ohms 1.5:1, 2.0:1 100 W 1 Band Direct / Permanent Mount Connector N Female 420 MHz Indoor and Outdoor Mobile Antennas 82.55 mm Phantom