2400 Alimentations pour pilotes de LED

Résultats: 12
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Mode de fonctionnement Courant de sortie - canal 1 Tension de sortie - canal 1 Alimentation en sortie Tension d'entrée Atténuation de lumière Nombre de sorties Style de montage Longueur Largeur Hauteur Industrie Série Classe IP
MEAN WELL Alimentations LED 60W 15-25V 2400mA CC LED PS
6En stock
Min. : 1
Mult. : 1

Constant Current (CC) 2.4 A 15 VDC to 25 VDC 60 W 180 VAC to 295 VAC Without Dimming 1 Output Chassis Mount 128 mm (5.039 in) 60 mm (2.362 in) 31.5 mm (1.24 in) Industrial PLD-60
MEAN WELL Alimentations LED 60W 15-25V 2400mA CC Dimmable LED PS
2En stock
Min. : 1
Mult. : 1

Constant Current (CC) 2.4 A 15 VDC to 25 VDC 60 W 180 VAC to 295 VAC With Dimming 1 Output Chassis Mount 128 mm (5.039 in) 60 mm (2.362 in) 31.5 mm (1.24 in) Industrial PCD-60
Cincon Alimentations LED AC-DC LED Driver, 100 Watt, Single Output, 24VDC Output, Constant Current Mode IP65, 1-10Vdc or PWM & Resistance Dimming with Adjustment Non stocké
Min. : 1
Mult. : 1

Constant Current (CC) 4.17 A 24 VDC 100 W 90 VAC to 305 VAC With Dimming 1 Output Chassis Mount 232 mm (9.134 in) 40 mm (1.575 in) 28 mm (1.102 in) LDM100S IP65
Cincon Alimentations LED AC-DC LED Driver, 100 Watt, Single Output, 24VDC Output, Constant Current Mode IP67, No Dimming, No Adjustment Non stocké
Min. : 1
Mult. : 1

Constant Current (CC) 4.17 A 24 VDC 100 W 90 VAC to 305 VAC Without Dimming 1 Output Chassis Mount 232 mm (9.134 in) 40 mm (1.575 in) 28 mm (1.102 in) LDM100S IP67
Cincon Alimentations LED AC-DC LED Driver, 60 Watt, Single Output, 24VDC Output, Constant Current Mode IP65, No Dimming with Adjustment Non stocké
Min. : 1
Mult. : 1

Constant Current (CC) 2.5 A 24 VDC 60 W 90 VAC to 305 VAC Without Dimming 1 Output Chassis Mount 207 mm (8.15 in) 40 mm (1.575 in) 28 mm (1.102 in) LDM60S IP65
Cincon Alimentations LED AC-DC LED Driver, 100 Watt, Single Output, 24VDC Output, Constant Current Mode IP67, 1-10Vdc or PWM & Resistance Dimming, No Adjustment Non stocké
Min. : 1
Mult. : 1

Constant Current (CC) 4.17 A 24 VDC 100 W 90 VAC to 305 VAC With Dimming 1 Output Chassis Mount 232 mm (9.134 in) 40 mm (1.575 in) 28 mm (1.102 in) LDM100S IP67
Cincon Alimentations LED AC-DC LED Driver, 60 Watt, Single Output, 24VDC Output, Constant Current Mode IP65, DALI Dimming with Adjustment Non stocké
Min. : 1
Mult. : 1

Constant Current (CC) 2.5 A 24 VDC 60 W 90 VAC to 305 VAC With Dimming 1 Output Chassis Mount 207 mm (8.15 in) 40 mm (1.575 in) 28 mm (1.102 in) LDM60S IP65
Cincon Alimentations LED AC-DC LED Driver, 60 Watt, Single Output, 24VDC Output, Constant Current Mode IP67, 1-10Vdc or PWM & Resistance Dimming, No Adjustment Non stocké
Min. : 1
Mult. : 1

Constant Current (CC) 2.5 A 24 VDC 60 W 90 VAC to 305 VAC With Dimming 1 Output Chassis Mount 207 mm (8.15 in) 40 mm (1.575 in) 28 mm (1.102 in) LDM60S IP67
Cincon Alimentations LED AC-DC LED Driver, 100 Watt, Single Output, 24VDC Output, Constant Current Mode IP65, No Dimming with Adjustment N/A
Min. : 1
Mult. : 1

Constant Current (CC) 4.17 A 24 VDC 100 W 90 VAC to 305 VAC Without Dimming 1 Output Chassis Mount 232 mm (9.134 in) 40 mm (1.575 in) 28 mm (1.102 in) LDM100S IP65
Cincon Alimentations LED AC-DC LED Driver, 60 Watt, Single Output, 24VDC Output, Constant Current Mode IP65, 1-10Vdc or PWM & Resistance Dimming with Adjustment Non stocké
Min. : 1
Mult. : 1

Constant Current (CC) 2.5 A 24 VDC 60 W 90 VAC to 305 VAC With Dimming 1 Output Chassis Mount 207 mm (8.15 in) 40 mm (1.575 in) 28 mm (1.102 in) LDM60S IP65
Cincon Alimentations LED AC-DC LED Driver, 60 Watt, Single Output, 24VDC Output, Constant Current Mode IP67, No Dimming, No Adjustment Non stocké
Min. : 1
Mult. : 1

Constant Current (CC) 2.5 A 24 VDC 60 W 90 VAC to 305 VAC Without Dimming 1 Output Chassis Mount 207 mm (8.15 in) 40 mm (1.575 in) 28 mm (1.102 in) LDM60S IP67
Hatch Lighting Alimentations LED Alimentations LED, 60W, 120V-277VAC, 2400mA, 12V-25VDC, Constant Current, 0-10V Dimming

Constant Current (CC) 2.4 A 25 VDC 60 W 127 VAC to 277 VAC 1 Output 126.746 mm (4.99 in) 76.2 mm (3 in) 33.02 mm (1.3 in) Industrial LC60 IP20