Alimentations pour pilotes de LED

Résultats: 3 202
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Mode de fonctionnement Courant de sortie - canal 1 Tension de sortie - canal 1 Alimentation en sortie Tension d'entrée Atténuation de lumière Nombre de sorties Style de montage Longueur Largeur Hauteur Industrie Standard Série Classe IP
MEAN WELL Alimentations LED 60W 110-305Vac 9-54V 0.9-1.7A CP DALI-2 Dimming Wiring Cable IP67
11En stock
Min. : 1
Mult. : 1

Constant Voltage (CV) 900 mA to 1.7 A 9 VDC to 54 VDC 60 W 110 VAC to 305 VAC, 155 VDC to 400 VDC With Dimming 1 Output Chassis Mount 141.5 mm (5.571 in) 49 mm (1.929 in) 32 mm (1.26 in) Industrial XLN-60-DA2 IP67
Delta Electronics Alimentations LED 1000W 198-440Vac 260-500Vdc 1400mA CC 2 Ch. RDM/DMX Programming IP66
5En stock
Min. : 1
Mult. : 1

Constant Current (CC) 1.4 A 360 VDC 1 kW 198 VAC to 440 VAC With Dimming 2 Output Chassis Mount 500 mm 152 mm (5.984 in) 77 mm (3.031 in) Industrial EUCO IP66
Delta Electronics Alimentations LED 1000W 198-440Vac 260-500Vdc 1400mA CC 2 Ch. DALI 2 Programming IP66
5En stock
Min. : 1
Mult. : 1

Constant Current (CC) 1.4 A 360 VDC 1 kW 198 VAC to 440 VAC With Dimming 2 Output Chassis Mount 500 mm 152 mm (5.984 in) 77 mm (3.031 in) Industrial EUCO IP66
Delta Electronics Alimentations LED 1500W 198-440Vac 260-500Vdc 1400mA CC 3 Ch. RDM/DMX Programming IP66
5En stock
Min. : 1
Mult. : 1

Constant Current (CC) 1.4 A 500 VDC 1.5 kW 198 VAC to 440 VAC With Dimming 3 Output Chassis Mount 500 mm 152 mm (5.984 in) 77 mm (3.031 in) Industrial EUCO IP66
Delta Electronics Alimentations LED 1500W 198-440Vac 260-500Vdc 1400mA CC 3 Ch. DALI 2 Programming IP66
5En stock
Min. : 1
Mult. : 1

Constant Current (CC) 1.4 A 500 VDC 1.5 kW 198 VAC to 440 VAC With Dimming 3 Output Chassis Mount 500 mm 152 mm (5.984 in) 77 mm (3.031 in) Industrial EUCO IP66
Delta Electronics Alimentations LED 2100W 198-440Vac 250-550Vdc 2000mA CC 3 Ch. RDM/DMX Programming IP66
5En stock
Min. : 1
Mult. : 1

Constant Current (CC) 2 A 550 VDC 2.1 kW 198 VAC to 440 VAC With Dimming 3 Output Chassis Mount 500 mm 152 mm (5.984 in) 77 mm (3.031 in) Industrial EUCO IP66
Delta Electronics Alimentations LED 2100W 198-440Vac 250-550Vdc 2000mA CC 3 Ch. DALI 2 + D4i Programming IP66
5En stock
Min. : 1
Mult. : 1

Constant Current (CC) 2 A 550 VDC 2.1 kW 198 VAC to 440 VAC With Dimming 3 Output Chassis Mount 500 mm 152 mm (5.984 in) 77 mm (3.031 in) Industrial EUCO IP66
MEAN WELL Alimentations LED 151.2W 120-305VAC 16.8-24V 6.3A CV + CC
58En stock
Min. : 1
Mult. : 1

CV + CC 6.3 A 24 VDC 151.2 W 120 VAC to 305 VAC, 170 VDC to 431 VDC Without Dimming 1 Output Desktop 330 mm (12.992 in) 35 mm (1.378 in) 22 mm (0.866 in) Industrial PFC SLD-150
MEAN WELL Alimentations LED 239.4W 178-342V 700-1050mA CP DALI-2 IP67
39En stock
Min. : 1
Mult. : 1

Constant Power (CP) 700 mA 380 VDC 240 W 100 VAC to 305 VAC With Dimming 1 Output Desktop 219 mm (8.622 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial XLG-240-DA2 IP67
MEAN WELL Alimentations LED 8W 12V 0.67A CV LED PS
3 244En stock
Min. : 1
Mult. : 1

Constant Voltage (CV) 670 mA 12 VDC 8.04 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Desktop 60 mm (2.362 in) 30 mm (1.181 in) 23.5 mm (0.925 in) Industrial APV-8 IP42
MEAN WELL Alimentations LED 150W 12V 12.5A 90-305VAC IP67 Rated
306En stock
Min. : 1
Mult. : 1

Constant Current (CC) 12.5 A 12 VDC 150 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP67
MEAN WELL Alimentations LED 240W 24V 10A IP67 RATED
992En stock
13603/04/2026 attendu
Min. : 1
Mult. : 1

CV + CC 10 A 24 VDC 240 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H IP67
MEAN WELL Alimentations LED 240W 24V 10A 90-305VAC IP65 rated
384En stock
Min. : 1
Mult. : 1

CV + CC 10 A 24 VDC 240 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Panel Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H IP65
MEAN WELL Alimentations LED 320.2W 24V 13.34A IP65 Adj W/Intrl Pot
208En stock
44008/04/2026 attendu
Min. : 1
Mult. : 1

CV + CC 13.34 A 24 VDC 320.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 225.2 mm (8.866 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H IP65
MEAN WELL Alimentations LED 321.6W 48V 6.7A IP65 Adj W/Intrl Pot
276En stock
21604/03/2026 attendu
Min. : 1
Mult. : 1

CV + CC 6.7 A 48 VDC 321.6 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 225.2 mm (8.866 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H IP65
MEAN WELL Alimentations LED 90W 24V 3.75A CV Dimming
491En stock
Min. : 1
Mult. : 1

Constant Voltage (CV) 3.75 A 24 VDC 90 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 171 mm (6.732 in) 63 mm (2.48 in) 37.5 mm (1.476 in) Industrial PWM-90 IP67
ERP Alimentations LED 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 9.1 W max, 700 mA Iout, 13 V max Vout, with non-linear 0-10V dimming and with dim to off 91En stock
Min. : 1
Mult. : 1

ESS
ERP Alimentations LED 220 to 240 Vac, 90% eff., Rectangular Aluminum Case, 100 W max, Constant Voltage 24 V Vout, Flying Leads
247En stock
Min. : 1
Mult. : 1

Constant Voltage (CV) 200 mA to 4 A 24 VDC 96 W 220 VAC to 240 VAC Without Dimming 1 Output Chassis Mount 137 mm (5.394 in) 26.25 mm (1.033 in) 19.85 mm (0.781 in) Industrial FC VLM100 IP20
American Bright LED Alimentations LED 90-305VAC INPUT, 12VDC OUTPUT, 320W IP65 LED DRIVER 20En stock
Min. : 1
Mult. : 1

CV + CC 22 A 12 VDC 320 W 108 VAC to 305 VAC Without Dimming 1 Output Desktop 261 mm (10.276 in) 62.5 mm (2.461 in) 41.4 mm (1.63 in) Industrial UL 8750 IP65
American Bright LED Alimentations LED 90-305VAC INPUT, 24VDC OUTPUT, 320W IP65 LED DRIVER 25En stock
Min. : 1
Mult. : 1

CV + CC 24 VDC 320 W 108 VAC to 305 VAC Without Dimming 1 Output Desktop 261 mm (10.276 in) 62.5 mm (2.461 in) 41.4 mm (1.63 in) Industrial UL 8750 IP65
American Bright LED Alimentations LED 90-305VAC INPUT, 12VDC OUTPUT, 320W IP67 LED DRIVER 25En stock
Min. : 1
Mult. : 1

Constant Voltage (CV) 13.3 A 12 VDC 320 W 108 VAC to 305 VAC Without Dimming 1 Output Desktop 261 mm (10.276 in) 62.5 mm (2.461 in) 41.4 mm (1.63 in) Industrial UL 8750 IP67
MEAN WELL Alimentations LED 8.05W 29V 350mA CC LED PS
397En stock
Min. : 1
Mult. : 1

Constant Current (CC) 350 mA 11 VDC to 23 VDC 8.05 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Desktop 60 mm (2.362 in) 30 mm (1.181 in) 23 mm (0.906 in) Industrial APC-8 IP42
MEAN WELL Alimentations LED 480W 30V 16A Io/Vo fixed CV+CC
79En stock
Min. : 1
Mult. : 1

CV + CC 16 A 30 VDC 480 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 262 mm (10.315 in) 125 mm (4.921 in) 43.8 mm (1.724 in) Industrial HLG-480H IP67
MEAN WELL Alimentations LED 95.4W 36V 2.65A 90-305VAC IP65 Rated
33En stock
Min. : 1
Mult. : 1

Constant Current (CC) 2.65 A 36 VDC 95.4 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-100H IP65
MEAN WELL Alimentations LED 96W 48V 2A 90-305VAC IP65 Rated
34En stock
Min. : 1
Mult. : 1

Constant Current (CC) 2 A 48 VDC 96 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-100H IP65