Antennes

 Antennes
Antennas are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many passive component manufacturers including ABRACON, Antenova, Johanson, KYOCERA AVX, Maxtena, Molex, Pulse, Taoglas, TE Connectivity, u-blox & more. Please view our large selection of Antenna products below.
Résultats: 11 496
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Type de produit Produit Type Fréquence min. Fréquence max. Protocole : Bluetooth, BLE - 802.15.1 Protocole - Cellulaire, NBIoT, LTE Protocole - GPS, GLONASS Protocole : Wi-Fi - 802.11 Protocole : ANT, Thread, Zigbee - 802.15.4 Protocole - Sous-Ghz Style mécanique Style Gain Bande passante Impédance ROS Données de puissance Température de fonctionnement min. Température de fonctionnement max. Type électrique Nombre de bandes Style de montage Style du raccordement Type de connecteur d'antenne Fréquence centrale Application Longueur Largeur Hauteur Classe IP Type de câble Qualification Série Conditionnement
Taoglas Antennes 6dBi 915MHz Baracuda Antenna 161En stock
Min. : 1
Mult. : 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Omnidirectional 902 MHz 928 MHz Whip Straight - 1.21 dB 50 Ohms 30 W - 20 C + 60 C 1 Band Wall Mount Connector N Type Female 915 MHz SigFox, Helium, LoRa 1094.55 mm IP65 Tube
Amphenol Procom Antennes Colinear, 5 dBd Base Station and Marine Antenna for the 450 MHz Band 1En stock
Min. : 1
Mult. : 1
Outdoor Antennas Collinear, broad-band 380 MHz 410 MHz 7.2 dBi 30 MHz 50 Ohms 1.5:1 - 35 C + 70 C Dipole Mast Mount 395 MHz Marine 2200 mm IP66
Pasternack Antennes Rubber Duck Portable Antenna Operates From 900 MHz to 960 MHz With a Nominal 3 dBi Gain N Male Input Connector 5En stock
Min. : 1
Mult. : 1

Omni-Directional Antennas Bulk
Pasternack Antennes 2.4/5.8 GHz 5/6 dBi Dual Band Omni Antenna 5En stock
Min. : 1
Mult. : 1
Omni-Directional Antennas Bulk
Pasternack Antennes 698-4200, 10-11 dBi gain, Log Periodic, Type N Female, Low PIM 2En stock
Min. : 1
Mult. : 1
Directional Antennas Bulk
Pasternack Antennes 136-174 MHz Rubber Duck Antenna, 1.8 dBi gain, SMA Female Connector, Vertical Polarization 10En stock
Min. : 1
Mult. : 1
Omni-Directional Antennas Bulk
Pasternack Antennes 5 dBi Rubber Duck Antenna 900-930 MHz SMA Connector 15En stock
Min. : 1
Mult. : 1
Omni-Directional Antennas Bulk
TEKTELIC Antennes LoRaWAN Antenna - 860-930 MHz, Gain 2.5dBi, N-male Connector. Includes mounting kit 9En stock
Min. : 1
Mult. : 1
Multiprotocol Antennas Outdoor Antennas LoRa Antenna 860 MHz 930 MHz LoRaWAN 2.5 dBi 2 Band Pole Mount N-Type LoRa Antenna Bulk
Pasternack Antennes Rubber Duck Portable Dual Band Antenna Operates From 2.4 GHz to 5.825 GHz With a Nominal 2 dBi Gain SMA Male Input Connector 17En stock
Min. : 1
Mult. : 1

Omni-Directional Antennas Bulk
Pasternack Antennes 2.4 GHz to 5.85 GHz Antenna, 90-degree angle, SMA Male Connector, 2.1 and 5.47 dBi Gain 12En stock
Min. : 1
Mult. : 1
Omni-Directional Antennas Bulk
Pasternack Antennes Multi Band 47dBi GPS/GNSS Survey Antenna 1,164-1,615 MHz TNC Female Connector IP67
1En stock
Min. : 1
Mult. : 1
Omni-Directional Antennas Bulk
Tallysman Antennes TW3885T, with N-female connector, Conical Dark Grey radome 11En stock
Min. : 1
Mult. : 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Dual Band 1.164 GHz 1.606 GHz BeiDou, Galileo, GLONASS, GPS Module Radome 40 dB - 40 C + 85 C 2 Band Direct / Permanent Mount Connector TNC Female IP69K Extended Filter Bulk
Tallysman Antennes eXtended filter, dual band 11En stock
Min. : 1
Mult. : 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Dual Band 1.164 GHz 1.606 GHz GNSS Module Radome - 70 C + 85 C 2 Band Direct / Permanent Mount Connector TNC Female Extended Filter Bulk
Pulse Electronics Antennes Stacked L1 / L2 Active patch 30dB LNA GPS Glonass Galileo Beidou IRNSS 173En stock
Min. : 1
Mult. : 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Patch 1.277 GHz 1.602 GHz 32 dB 50 Ohms - 40 C + 85 C 2 Band Adhesive Mount Connector I-PEX MHF Glonass, GPS, Multiband Satellite Navigation 30 mm 30 mm 13.09 mm 1.13 mm GNSSL1L Tray
HUBER+SUHNER Antennes SENCITY Urban 200 4En stock
Min. : 1
Mult. : 1
Urban 200
Tallysman Antennes GNSS GPS MODULE : integrated L1 L2 antenna with u-blox ZED-F9R Receiver . RTK Rover. Point One Nav Polaris RTK , Swift Nav Skylark RTK , u-blox Point-Perfect PPP-RTK . Inertial Measurement Unit . RS-422 7En stock
Min. : 1
Mult. : 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 600 mW - 40 C + 85 C 2 Band Connector RJ12 21 mm IP69K Bulk
HUBER+SUHNER Antennes SENCITY Omni-SR 3x3 MIMO Antenna 91En stock
Min. : 1
Mult. : 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas MIMO 2.4 GHz 7.125 GHz WiFi, WiFi 6E Module Panel 4 dBi, 6 dBi, 6 dBi 50 Ohms 1.5, 1.5, 1.8 10 W - 40 C + 85 C 2 Band Screw Connector QMA Female 2.545 GHz, 5.542 GHz, 6.53 GHz RF Antenna 281.8 mm 91.8 mm 6.8 mm IPX5 Omni-SR Slim
KYOCERA AVX Antennes Tunable WiFi 6E/BT P CB 100mm Cable MHF4L 7 571En stock
Min. : 1
Mult. : 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.825 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar Flex 2.5 dBi, 4.4 dBi 50 Ohms 2:1 500 mW - 40 C + 85 C 2 Band Adhesive Mount Connector U.FL 2.4425 GHz, 7.25 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 35.2 mm 8.5 mm 1.6 mm 100 mm RF1.13 1001932PT Bulk
HUBER+SUHNER Antennes SENCITY Spot-L SISO WiFi MIMO Antenna 688En stock
Min. : 1
Mult. : 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 4.9 GHz 5.87 GHz 802.11 a/h, WiFi, WLAN Module Square 22 dBi, 23 dBi 50 Ohms 1.9, 1.7 6 W - 45 C + 70 C 2 Band Bracket Mount Connector N Female 5.025 GHz, 5.5125 GHz WiFi 305 mm 305 mm 15 mm IP67 Spot-L
Pulse Electronics Antennes Domino LTE SMD Antenna 12 777En stock
Min. : 1
Mult. : 1
: 1 000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 698 MHz 2.7 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA GNSS WiMAX Chip Ceramic 5.5 dBi 50 Ohms 3:1 5 W - 40 C + 85 C 4 Band PCB Mount SMD/SMT 750 MHz, 868 MHz, 900 MHz, 1.544 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz Cellular Applications, Satellite 40 mm 7 mm 3 mm Domino Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies Antennes Antenna GNSS L1L2L5 Ext Mag RG174 3M SMA 193En stock
Min. : 1
Mult. : 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 31.5 dBi 50 Ohms 1.6 - 40 C + 85 C Patch Connector SMA Male 22 mm RG-174U GNRM Bulk
TE Connectivity Antennes FPC ANT, MHF, 50mm, UWB 6~8.5 GHz 2 294En stock
Min. : 1
Mult. : 1

PCB Antennas FPC Antenna 5.9 GHz 8.5 GHz 4.2 dBi 50 Ohms 2.2:1, 1.8:1 10 W - 40 C + 85 C MHF4 Female MHF4 UWB 15.6 mm 18.6 mm 0.15 mm MHF4 Bulk
Antenova Antennes The new band for WiFi6E & WiFi7 (5.925-7.125GHz) provides 1200MHz extra bandwidth 820En stock
Min. : 1
Mult. : 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz 3 Band 30 mm 8 mm 0.15 mm Lotti Bulk
TE Connectivity / Linx Technologies Antennes RF Antenna WiFi 6/WiFi 6E/WiFi7 2.4GHz, 5GHz, 6GHz WLAN Hinged Blade, RP-SMA Male Connector 966En stock
Min. : 1
Mult. : 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 7.125 GHz WiFi 6E 9.4 dBi 50 Ohms 1.8 10 W - 40 C + 85 C 3 Band PCB Mount Connector RP-SMA Plug 203 mm 13.2 mm IP67 Bulk
Ezurio Antennes ANT, FlexPIFA, 2.4GHz, 130mm cable, MHF1 597En stock
Min. : 1
Mult. : 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 2.48 GHz 2 dBi 50 Ohms 2:1 - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL 40.1 mm 11 mm 2.5 mm FlexPIFA Bulk