MOV-07D Série Varistances

Résultats: 60
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Série Produit Style de montage Style du raccordement Package/Boîte Tension de fonctionnement CA Tension de voltage CC Tension du varistor Blocage de la tension Diamètre Courant de surtension de pointe Surintensité Capacité électrique Température de fonctionnement min. Température de fonctionnement max. Conditionnement
Bourns Varistances 7mm Radial Disc MOV - Kinked Leads, T&R 3 390En stock
Min. : 1
Mult. : 1
: 2 000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 95 VAC 125 VDC 150 V 250 V 9 mm 1.2 kA 9.7 J 396 pF - 40 C + 105 C Reel, Cut Tape
Bourns Varistances 7mm Radial Disc MOV - Kinked Leads, T&R 3 227En stock
Min. : 1
Mult. : 1
: 2 000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 11 VAC 14 VDC 18 V 36 V 9 mm 250 A 900 mJ 3840 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 7mm Radial Disc MOV - Kinked Leads, T&R 3 669En stock
Min. : 1
Mult. : 1
: 2 000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 140 VAC 180 VDC 220 V 360 V 9 mm 1.2 kA 14 J 276 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 7mm Radial Disc MOV - Kinked Leads, T&R 5 921En stock
Min. : 1
Mult. : 1
: 2 000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 150 VAC 200 VDC 240 V 395 V 9 mm 1.2 kA 15 J 252 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 7mm Radial Disc MOV - Kinked Leads, T&R 6 328En stock
Min. : 1
Mult. : 1
: 2 000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 230 VAC 300 VDC 360 V 595 V 9 mm 1.2 kA 25 J 168 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 7mm Radial Disc MOV - Kinked Leads, T&R 3 108En stock
Min. : 1
Mult. : 1
: 2 000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 60 VAC 85 VDC 100 V 165 V 9 mm 1.2 kA 6.5 J 600 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 7mm Radial Disc MOV - Kinked Leads, T&R 3 745En stock
Min. : 1
Mult. : 1
: 2 000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 175 VAC 225 VDC 270 V 455 V 9 mm 1.2 kA 18 J 222 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 7mm Radial Disc MOV - Kinked Leads, T&R 3 923En stock
Min. : 1
Mult. : 1
: 2 000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 190 VAC 250 VDC 300 V 500 V 9 mm 1.2 kA 20 J 198 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 7mm Radial Disc MOV - Kinked Leads, T&R 5 975En stock
Min. : 1
Mult. : 1
: 1 000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 460 VAC 620 VDC 750 V 1.24 kV 9 mm 1.2 kA 38 J 84 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 7mm Radial Disc MOV - Kinked Leads, T&R 3 487En stock
Min. : 1
Mult. : 1
: 2 000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 50 VAC 65 VDC 82 V 135 V 9 mm 1.2 kA 5.5 J 720 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 7mm Radial Disc MOV - Kinked Leads, T&R 3 342En stock
Min. : 1
Mult. : 1
: 1 000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 510 VAC 675 VDC 820 V 1.355 kV 9 mm 1.2 kA 40 J 72 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 7mm Radial Disc MOV - Kinked Leads, T&R 3 337En stock
Min. : 1
Mult. : 1
: 2 000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 35 VAC 45 VDC 56 V 110 V 9 mm 250 A 3.1 J 1440 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 7mm Radial Disc MOV - Kinked Leads, T&R 6 184En stock
Min. : 1
Mult. : 1
: 1 000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 420 VAC 560 VDC 680 V 1.12 kV 9 mm 1.2 kA 33 J 90 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 7mm Radial Disc MOV - Kinked Leads, T&R 5 711En stock
Min. : 1
Mult. : 1
: 1 000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 480 VAC 640 VDC 780 V 1.29 kV 9 mm 1.2 kA 38 J 84 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 7mm Radial Disc MOV - Kinked Leads, T&R 3 874En stock
Min. : 1
Mult. : 1
: 2 000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 115 VAC 150 VDC 180 V 300 V 9 mm 1.2 kA 11.7 J 336 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 7mm Radial Disc MOV - Kinked Leads, T&R 3 417En stock
2 00017/09/2026 attendu
Min. : 1
Mult. : 1
: 2 000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 20 VAC 26 VDC 33 V 65 V 9 mm 250 A 1.7 J 2640 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 7mm Radial Disc MOV - Kinked Leads, T&R 2 937En stock
Min. : 1
Mult. : 1
: 1 000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 385 VAC 505 VDC 620 V 1.025 kV 9 mm 1.2 kA 33 J 96 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 7mm Radial Disc MOV - Kinked Leads, T&R 3 744En stock
Min. : 1
Mult. : 1
: 2 000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 14 VAC 18 VDC 22 V 43 V 9 mm 250 A 1.1 J 3360 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 7mm Radial Disc MOV - Kinked Leads, T&R 1 158En stock
Min. : 1
Mult. : 1
: 1 500

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 350 VAC 460 VDC 560 V 925 V 9 mm 1.2 kA 30 J 108 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 7mm Radial Disc MOV - Kinked Leads, Bulk 1 988En stock
Min. : 1
Mult. : 1

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 190 VAC 250 VDC 300 V 500 V 9 mm 1.2 kA 20 J 198 pF - 40 C + 105 C Bulk
Bourns Varistances 7mm Radial Disc MOV - Kinked Leads, Bulk 1 945En stock
Min. : 1
Mult. : 1

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 175 VAC 225 VDC 270 V 455 V 9 mm 1.2 kA 18 J 222 pF - 40 C + 105 C Bulk
Bourns Varistances 7mm Radial Disc MOV - Kinked Leads, T&R 246En stock
Min. : 1
Mult. : 1
: 2 000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 210 VAC 275 VDC 330 V 550 V 9 mm 1.2 kA 23 J 180 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 7mm Radial Disc MOV - Kinked Leads, Bulk 1 962En stock
Min. : 1
Mult. : 1

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 130 VAC 170 VDC 200 V 340 V 9 mm 1.2 kA 13 J 300 pF - 40 C + 105 C Bulk
Bourns Varistances 7mm Radial Disc MOV - Kinked Leads, T&R 2 332En stock
Min. : 1
Mult. : 1
: 2 000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 17 VAC 22 VDC 27 V 53 V 9 mm 250 A 1.4 J 3120 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 7mm Radial Disc MOV - Kinked Leads, T&R 5 134En stock
Min. : 1
Mult. : 1
: 2 000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 250 VAC 320 VDC 390 V 650 V 9 mm 1.2 kA 25 J 156 pF - 40 C + 105 C Reel, Cut Tape