BR Série Pile bouton

Résultats: 64
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Série Taille de la batterie Formule chimique des batteries Tension de sortie Capacité Rechargeable/Non rechargeable Style du raccordement Orientation Largeur Hauteur Température de fonctionnement min. Température de fonctionnement max. Conditionnement
Panasonic Battery Pile bouton 3V 255mA 3 Pin Horz, Through Hole
BR BR2330 Lithium Carbon Monofluoride (LiCF) 3 V 255 mAh Non-Rechargeable PC Pin (Horizontal 3-Pin) Horizontal 23 mm 3 mm - 30 C + 80 C Tray
Panasonic Battery Pile bouton 3V 30 X 3.2 MM 500mA
BR BR3032 Lithium Carbon Monofluoride (LiCF) 3 V 500 mAh Non-Rechargeable Pressure Contact 30 mm 3.2 mm - 30 C + 80 C
Panasonic Battery Pile bouton 3V 190mAh 2 PIN FLAT MOUNT
BR BR2032 Lithium Carbon Monofluoride (LiCF) 3 V 200 mAh Non-Rechargeable Screw 20 mm 3.2 mm - 30 C + 80 C
Panasonic Battery Pile bouton 3V 48mAH
BR BR1225 Lithium Carbon Monofluoride (LiCF) 3 V 48 mAh Non-Rechargeable PC Pin (Horizontal 2-Pin) Horizontal 12.5 mm 2.5 mm - 30 C + 80 C
Panasonic Battery Pile bouton 3V 255mA 2 Pin Vert, Through Hole
BR BR2330 Lithium Carbon Monofluoride (LiCF) 3 V 255 mAh Non-Rechargeable PC Pin (Vertical 2-Pin) Vertical 23 mm 3 mm - 30 C + 80 C Bulk
Panasonic Battery Pile bouton 3V 550MAH
BR BR2450 Lithium Carbon Monofluoride (LiCF) 3 V 550 mAh Non-Rechargeable PC Pin (Horizontal 3-Pin) Horizontal 24.5 mm 5 mm - 30 C + 80 C
Panasonic Battery Pile bouton 3V 255mAH 2 Pin
BR BR2330 Lithium Carbon Monofluoride (LiCF) 3 V 255 mAh Non-Rechargeable PC Pin (Horizontal 2-Pin) Horizontal 23 mm 3 mm - 30 C + 80 C
Panasonic Battery Pile bouton 3V 48mAH
BR BR1225 Lithium Carbon Monofluoride (LiCF) 3 V 48 mAh Non-Rechargeable PC Pin (Horizontal 2-Pin) Horizontal 12.5 mm 2.5 mm - 30 C + 80 C Tray
Panasonic Battery Pile bouton 3V 190mAH
BR BR2032 Lithium Carbon Monofluoride (LiCF) 3 V 190 mAh Non-Rechargeable PC Pin (Horizontal 3-Pin) Horizontal 20 mm 3.2 mm - 30 C + 80 C
Panasonic Battery Pile bouton 3V 1000mAH
BR BR2477 Lithium Carbon Monofluoride (LiCF) 3 V 1 Ah Non-Rechargeable PC Pin (Horizontal 2-Pin) Horizontal 24.5 mm 7.7 mm - 40 C + 125 C Tray
Panasonic Battery Pile bouton 3V 48mAH
BR BR1225 Lithium Carbon Monofluoride (LiCF) 3 V 48 mAh Non-Rechargeable PC Pin (Horizontal 2-Pin) Horizontal 12.5 mm 2.5 mm - 30 C + 80 C Tray
Panasonic Battery Pile bouton 3V 48mAH
BR BR1225 Lithium Carbon Monofluoride (LiCF) 3 V 48 mAh Non-Rechargeable PC Pin (Horizontal 2-Pin) Horizontal 12.5 mm 2.5 mm - 30 C + 80 C
Panasonic Battery Pile bouton 3V 550 MAH
BR BR2450 Lithium Carbon Monofluoride (LiCF) 3 V 550 mAh Non-Rechargeable Screw 24.5 mm 5 mm - 40 C + 125 C Tray
Panasonic Battery Pile bouton 3V 550MAH
BR BR2450 Lithium Carbon Monofluoride (LiCF) 3 V 550 mAh Non-Rechargeable PC Pin (Horizontal 3-Pin) Horizontal 24.5 mm 5 mm - 30 C + 80 C Bulk
Panasonic Battery Pile bouton 3V 500mAH
BR BR3032 Lithium Carbon Monofluoride (LiCF) 3 V 500 mAh Non-Rechargeable Screw 30 mm 3.2 mm - 30 C + 80 C
Panasonic Battery Pile bouton 3V 190mAH
BR BR2032 Lithium Carbon Monofluoride (LiCF) 3 V 200 mAh Non-Rechargeable Screw 20 mm 3.2 mm - 30 C + 80 C Tray
Panasonic Battery Pile bouton 3V 35mAH
BR BR1220 Lithium Carbon Monofluoride (LiCF) 3 V 35 mAh Non-Rechargeable PC Pin (Horizontal 2-Pin) Horizontal 12.5 mm 2 mm - 30 C + 80 C Tray
Panasonic Battery Pile bouton 3V 35mAH
BR BR1220 Lithium Carbon Monofluoride (LiCF) 3 V 35 mAh Non-Rechargeable PC Pin (Vertical 2-Pin) Vertical 12.5 mm 2 mm - 30 C + 80 C Tray
Panasonic Battery Pile bouton 3V 200mAH
BR BR2032 Lithium Carbon Monofluoride (LiCF) 3 V 200 mAh Non-Rechargeable PC Pin (Vertical 2-Pin) Vertical 20 mm 3.2 mm - 30 C + 80 C Tray
Panasonic Battery Pile bouton 3V 255mAH
BR BR2330 Lithium Carbon Monofluoride (LiCF) 3 V 255 mAh Non-Rechargeable PC Pin (Horizontal 3-Pin) Horizontal 23 mm 3 mm - 30 C + 80 C Tray
Panasonic Battery Pile bouton 3V 48mAh, 2 Pin Flat Mount
BR BR1225 Lithium Carbon Monofluoride (LiCF) 3 V 48 mAh Non-Rechargeable Screw 12.5 mm 2.5 mm - 30 C + 80 C Tray
Panasonic Battery Pile bouton 3V 48mAh PC PINS
BR BR1225 Lithium Carbon Monofluoride (LiCF) 3 V 48 mAh Non-Rechargeable PC Pin (Horizontal 2-Pin) Horizontal 12.5 mm 2.5 mm - 30 C + 80 C Tray
Panasonic Battery Pile bouton 3V 48mAH WITH TABS
BR BR1225 Lithium Carbon Monofluoride (LiCF) 3 V 48 mAh Non-Rechargeable PC Pin (Vertical 2-Pin) Vertical 12.5 mm 2.5 mm - 30 C + 80 C
Panasonic Battery Pile bouton 3V 48mAh
BR BR1225 Lithium Carbon Monofluoride (LiCF) 3 V 48 mAh Non-Rechargeable Pressure Contact 12.5 mm 2.5 mm - 40 C + 125 C
Panasonic Battery Pile bouton 3V 190mAH 20MM PC PINS
BR BR2032 Lithium Carbon Monofluoride (LiCF) 3 V 200 mAh Non-Rechargeable PC Pin (Horizontal 2-Pin) Horizontal 20 mm 3.2 mm - 30 C + 80 C