Mixage RF

Résultats: 826
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Fréquence RF Perte de conversion - Maxi. NF : facteur de bruit Fréquence LO Fréquence IF Température de fonctionnement max. Température de fonctionnement min. Style de montage Package/Boîte
Analog Devices Mixage RF Very Hi Linity Active Mixer 48En stock
Min. : 1
Mult. : 1
Bobine: 2 500

SMD/SMT QFN-16
Analog Devices HMC571-SX
Analog Devices Mixage RF MMIC I/Q mix, 21 - 24 GHz 4En stock
Min. : 2
Mult. : 2

Qorvo CMD177
Qorvo Mixage RF 6 - 14 GHz Double Balanced Mixer 5En stock
Min. : 5
Mult. : 5

6 GHz to 14 GHz 10 dB 6 GHz to 14 GHz 0 Hz to 5 GHz + 85 C - 40 C SMD/SMT Die
Mini-Circuits Mixage RF Level 7, Double Balanced Mixer, RF/LO Freq 2000 - 4200 MHz 8En stock
Min. : 1
Mult. : 1

2 GHz to 4.2 GHz 8.5 dB 2 GHz to 4.2 GHz 0 Hz to 1.3 GHz + 100 C - 55 C Screw 55.37 mm x 31.75 mm x 19.05 mm
Analog Devices Mixage RF GaAs MMIC Fundamental mix , 24 - 32 GHz 1En stock
Min. : 1
Mult. : 1

24 GHz to 32 GHz 13.5 dB 12 dB 24 GHz to 32 GHz 0 Hz to 8 GHz + 85 C - 40 C SMD/SMT LCC-12
MACOM M77
MACOM Mixage RF Mixer,Microwave 1En stock
Min. : 1
Mult. : 1
Non
8 GHz to 12.5 GHz 8 dB 8 dB 7 GHz to 15 GHz 0 Hz to 2.5 GHz + 100 C - 54 C SMD/SMT Module
Qorvo CMD181
Qorvo Mixage RF 26 - 45 GHz Double Balanced Mixer 5En stock
Min. : 5
Mult. : 5

MACOM MGS903
MACOM Mixage RF Schottky Diode,GaAS-Beamlead,GB310 25En stock
Min. : 25
Mult. : 25
Analog Devices Mixage RF LF 7GHz Wideband Low Power Active Mixer
2 48027/02/2026 attendu
Min. : 1
Mult. : 1
Bobine: 2 500

0 Hz to 7 GHz 15.9 dB 0 Hz to 9 GHz 0 Hz to 7 GHz + 105 C - 40 C SMD/SMT QFN-10
Analog Devices Mixage RF 3GHz to 20GHz Microwave Mixer
5 49013/05/2026 attendu
Min. : 1
Mult. : 1
Bobine: 500

3 GHz to 20 GHz 11.6 dB 12.8 dB 1 GHz to 20 GHz 500 MHz to 9 GHz + 105 C - 40 C SMD/SMT QFN-12

Qorvo Mixage RF 6 - 14 GHz Double Balanced Mixer
977Sur commande
Min. : 1
Mult. : 1
Bobine: 100

6 GHz to 14 GHz 10 dB 7 dB 6 GHz to 14 GHz 0 Hz to 5 GHz + 85 C - 40 C SMD/SMT QFN-12
Marki Microwave Mixage RF The MM1-0115HPSM is a GaAs MMIC double balanced mixer that features excellent conversion loss, superior isolations and spurious performance across a broad bandwidth. MM1-0115HPSM works well as both an up and down converter through Ku band.
2510/04/2026 attendu
Min. : 1
Mult. : 1

1 GHz to 15 GHz 8 dB, 9 dB 8 dB, 10.5 dB 1 GHz to 15 GHz DC to 2.5 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave Mixage RF The MM1-0212HSM is a GaAs MMIC double balanced mixer that is optimized for low frequency applications. MM1-0212HSM is a low frequency S band mixer that works well as both an up and down converter through X band.
5020/03/2026 attendu
Min. : 1
Mult. : 1

2 GHz to 12 GHz 11.5 dB 9 dB 2 GHz to 12 GHz DC to 3 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave Mixage RF The MM1-0222HSM is a GaAs MMIC double balanced mixer that features excellent conversion loss, superior isolations and spurious performance across a broad bandwidth. MM1-0222HSM works well as both an up and down converter through Ku band and beyond.
2515/05/2026 attendu
Min. : 1
Mult. : 1

2 GHz to 2.2 GHz 12 dB 7.5 dB 2 GHz to 2.2 GHz DC to 3.5 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave Mixage RF The MM1-0222LSM is a GaAs MMIC double balanced mixer that features excellent conversion loss, superior isolations and spurious performance across a broad bandwidth. MM1-0222LSM works well as both an up and down converter through Ku band and beyond. 50En stock
Min. : 1
Mult. : 1

2 GHz to 22 GHz 11 dB 7 dB 2 GHz to 22 GHz DC to 3 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave Mixage RF The MM1-0312HSM is a passive GaAs double balanced MMIC mixer suitable for both up and down-conversion applications.
7510/04/2026 attendu
Min. : 1
Mult. : 1

3 GHz to 12 GHz 7 dB 3 GHz to 12 GHz DC to 4.5 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave Mixage RF The MM1-0312SSM is a highly linear passive GaAs double balanced MMIC mixer suitable for both up and down-conversion applications.
2520/03/2026 attendu
Min. : 1
Mult. : 1

3 GHz to 12 GHz 7 dB 3 GHz to 12 GHz DC to 4.5 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave Mixage RF The MM1-0320HSM is a passive GaAs double balanced MMIC mixer suitable for both up and down-conversion applications.
5010/04/2026 attendu
Min. : 1
Mult. : 1

16 dB 3.5 GHz to 20 GHz DC to 4 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave Mixage RF The MM1-0626HSM is a passive GaAs double balanced MMIC mixer suitable for both up and down-conversion applications.
10013/03/2026 attendu
Min. : 1
Mult. : 1

6 GHz to 26 GHz 9 dB DC to 9 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave Mixage RF The MM1-0626SSM is a highly linear passive GaAs double balanced MMIC mixer suitable for both up and down-conversion applications.
5010/04/2026 attendu
Min. : 1
Mult. : 1

6 GHz to 26 GHz 7.5 dB DC to 9 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave Mixage RF A broadband passive GaAs MMIC IQ mixer that operates across an unrivaled 2-18 GHz RF/LO band with an IF from DC to 3 GHz. Excellent phase and amplitude balance of the on-chip LO quadrature hybrid leads to typical image rejection of 35 dB.
2510/04/2026 attendu
Min. : 1
Mult. : 1

2 GHz to 18 GHz 12 dB 10 dB 2 GHz to 18 GHz DC to 3 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave Mixage RF The MMIQ-0218LSM is a broadband passive GaAs MMIC IQ mixer that operates across an unrivaled 2-18 GHz RF/LO band with an IF from DC to 3 GHz.
2510/04/2026 attendu
Min. : 1
Mult. : 1

2 GHz to 18 GHz 15 dB 12 dB 2 GHz to 18 GHz DC to 3 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave Mixage RF The MT3-0113HCQG is a triple balanced passive diode GaAs MMIC mixer offering high dynamic range, low conversion loss, and excellent repeatability.
1022/05/2026 attendu
Min. : 1
Mult. : 1

1.5 GHz to 13 GHz 1.5 GHz to 13 GHz 10 MHz to 7 GHz + 100 C - 40 C SMD/SMT CQG
Mini-Circuits Mixage RF Level 4, SMT Double Balanced Mixer, RF/LO Freq 2800-8500 MHz
48923/02/2026 attendu
Min. : 1
Mult. : 1
Bobine: 500

2.8 GHz to 8.5 GHz 6.93 dB 2.8 GHz to 8.5 GHz 1.2 GHz + 100 C - 55 C SMD/SMT DZ885
Mini-Circuits Mixage RF DBL BAL MIX / SURF MT / RoHS
87418/05/2026 attendu
Min. : 1
Mult. : 1
Bobine: 500

3.4 GHz to 15 GHz 10.4 dB 3.4 GHz to 15 GHz 0 Hz to 4 GHz + 85 C - 40 C SMD/SMT HV1195-8