CI Interface RS-422/RS-485

Résultats: 2 052
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Série Style de montage Package/Boîte Fonction Nombre de pilotes Nombre de récepteurs Débit de données Tension d’alimentation - Max. Tension d’alimentation - Min. Température de fonctionnement min. Température de fonctionnement max. Qualification Conditionnement

Analog Devices / Maxim Integrated CI Interface RS-422/RS-485 Low-Power, Slew-Rate-Limited RS-485/RS-4 2 404En stock
Min. : 1
Mult. : 1
Bobine: 2 500

MAX488 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V 0 C + 70 C Reel, Cut Tape, MouseReel
MaxLinear CI Interface RS-422/RS-485 3.0V-5.5V RS-485 RS-422 Transceivers 1 489En stock
Min. : 1
Mult. : 1

XR33x5 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 1 Mb/s 5.5 V 3 V - 40 C + 105 C Tube
Renesas / Intersil CI Interface RS-422/RS-485 IEC6100 RS-485 HIVOD TRANS 1/2 DUPLX 3V 1 624En stock
Min. : 1
Mult. : 1

ISL3158E SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 5 V 5 V - 40 C + 85 C Tube
Renesas / Intersil CI Interface RS-422/RS-485 IEC61000 ISL3159E 1/2 5V 40MBPS EXT IN 1 405En stock
Min. : 1
Mult. : 1

ISL3159E SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 40 Mb/s 5 V 5 V - 40 C + 125 C Tube

Renesas / Intersil CI Interface RS-422/RS-485 ISL3176E IEC6100 10LD -40+85 3VRS-485 5 493En stock
Min. : 1
Mult. : 1
Bobine: 250

ISL3176E SMD/SMT MSOP-10 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil CI Interface RS-422/RS-485 8LD IEC6100-ESD 3V RS-485 FL DUPLX 10 7 087En stock
Min. : 1
Mult. : 1

ISL3177E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.3 V 3.3 V - 40 C + 85 C Tube
Renesas / Intersil CI Interface RS-422/RS-485 IEC61000 ISL3179E 1/2 DUPLX 3V 32MBPS 1 449En stock
Min. : 1
Mult. : 1
Bobine: 2 500

ISL3179E SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 40 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape
Renesas / Intersil CI Interface RS-422/RS-485 40V OVP POLV -40+85 5V RS-485 1/2 DUP 411En stock
Min. : 1
Mult. : 1
Bobine: 250

ISL32437E SMD/SMT MSOP-8 Transceiver 250 kb/s, 1 Mb/s 3.3 V, 5 V 3.3 V, 5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Renesas / Intersil CI Interface RS-422/RS-485 60V OVP 20V CMR -40+ 85 5V RS-485 1/2 DUP 987En stock
Min. : 1
Mult. : 1
Bobine: 250

ISL32452E SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Intersil CI Interface RS-422/RS-485 14LD OVP -40+85 HI ESD 5V RS-485 10MBPS 997En stock
Min. : 1
Mult. : 1

ISL32496E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 15 Mb/s 5 V 5 V - 40 C + 85 C Tube

Renesas / Intersil CI Interface RS-422/RS-485 1 8V-3 6V LW PWR MED SINGLE TX-23 ACTIVE 4 003En stock
Min. : 1
Mult. : 1
Bobine: 3 000

ISL32614E SMD/SMT SOT-23-6 Driver 1 Driver 0 Receiver 256 kb/s 3.6 V 1.8 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Renesas / Intersil CI Interface RS-422/RS-485 DL 3 3V MULTIPROTO TRANSC 2 8LD SSOP 848En stock
Min. : 1
Mult. : 1
Bobine: 1 000

ISL3332 SMD/SMT SSOP-28 Transceiver 2 Driver 2 Receiver 400 kb/s, 20 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil CI Interface RS-422/RS-485 8LD 15KV HBM 5V RS-485 1/8 FRACTION 3 195En stock
Min. : 1
Mult. : 1

ISL81487 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 5 Mb/s 5 V 5 V - 40 C + 85 C Tube
Analog Devices CI Interface RS-422/RS-485 5V Full Duplex RS-485 Tranceiver I.C. 2 779En stock
Min. : 1
Mult. : 1
Bobine: 1 000

ADM1490E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 16 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices CI Interface RS-422/RS-485 115KBps Half Duplex 5V RS485 Trans. I.C. 1 477En stock
Min. : 1
Mult. : 1
Bobine: 1 500

ADM4850 SMD/SMT LFCSP-8 Transceiver 1 Driver 1 Receiver 115 kb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices CI Interface RS-422/RS-485 2.5MBps Full Duplex 5V RS485 Trans. I.C. 1 117En stock
Min. : 1
Mult. : 1
Bobine: 1 000

ADM4856 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 2.5 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices CI Interface RS-422/RS-485 60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers 3 394En stock
Min. : 1
Mult. : 1

LTC2862 SMD/SMT DFN-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5.5 V 3 V - 40 C + 85 C Tube
Texas Instruments CI Interface RS-422/RS-485 70V Fault-Prot RS485 Xcvr A 595-SN65HVD1 A 595-SN65HVD1794DR 4 055En stock
Min. : 1
Mult. : 1

SN65HVD1794 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 115 kb/s 5.5 V 4.5 V - 40 C + 105 C Tube
Analog Devices / Maxim Integrated CI Interface RS-422/RS-485 20 A, 1/8-Unit-Load, Slew-Rate-Limited, RS-485 Transceivers 1 208En stock
Min. : 1
Mult. : 1
Bobine: 2 500

MAX1483 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CI Interface RS-422/RS-485 Software-Selectable, Half-/Full-Duplex, Slew-Rate-Limited,12Mbps, RS-485/RS-422 Transceivers in MAX Package 1 766En stock
Min. : 1
Mult. : 1
Bobine: 2 500

MAX1486 SMD/SMT uMAX-10 Transceiver 1 Driver 1 Receiver 12 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CI Interface RS-422/RS-485 15kV ESD-Protected, Isolated RS-485/RS-422 Data Interfaces 173En stock
Min. : 1
Mult. : 1

MAX1490EA Through Hole PDIP-24 Transceiver 1 Driver 1 Receiver 2.5 Mb/s 5 V 5 V - 40 C + 85 C Tube

Analog Devices / Maxim Integrated CI Interface RS-422/RS-485 10kV ESD-Protected, Quad 5V RS-485/RS-422 Transmitters 710En stock
Min. : 1
Mult. : 1

MAX3040 SMD/SMT SO-Narrow-16 Driver 4 Driver 0 Receiver 250 kb/s 5 V 5 V 0 C + 70 C Tube
Analog Devices / Maxim Integrated CI Interface RS-422/RS-485 +3.3V, 15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers 2 509En stock
Min. : 1
Mult. : 1
Bobine: 2 500

MAX3077E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 16 Mb/s 3.63 V 2.97 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CI Interface RS-422/RS-485 15kV ESD-Protected, Fail-Safe, High-Speed (10Mbps), Slew-Rate-Limited RS-485/RS-422 Transceivers 1 857En stock
Min. : 1
Mult. : 1
Bobine: 2 500

MAX3085E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 500 kb/s 5.25 V 4.75 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CI Interface RS-422/RS-485 15kV ESD-Protected, Fail-Safe, High-Speed (10Mbps), Slew-Rate-Limited RS-485/RS-422 Transceivers 2 102En stock
Min. : 1
Mult. : 1

MAX3085E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 500 kb/s 5 V 5 V - 40 C + 85 C Tube