Circulateurs RF

Résultats: 2 345
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Fréquence dB d'isolation Nombre de ports Direction de fonctionnement Données de puissance Perte d'insertion ROS Style de montage Série de RF Sexe Température de fonctionnement min. Température de fonctionnement max. Dimensions Impédance Dépôt par contact Matériau du corps Conditionnement
Renaissance Circulateurs RF Circulator, Drop-In 3G9BE: 12 - 18 GHz 4En stock
Min. : 1
Mult. : 1
Non
12 GHz to 18 GHz Bulk
DiTom Circulateurs RF 20.00 - 40.00 GHz Circulator 1En stock
Min. : 1
Mult. : 1

20 GHz to 40 GHz 3 Port Female, Female, Female - 20 C + 65 C 0.5 in x 0.5 in x 0.7 in Bulk
DiTom Circulateurs RF 38.00 - 41.00 GHz Circulator, 2.4mm 1En stock
Min. : 1
Mult. : 1

38 GHz to 41 GHz 3 Port Female, Female, Female - 20 C + 65 C 0.5 in x 0.5 in x 0.7 in Bulk
DiTom Circulateurs RF 5.00 - 15.00 GHz Circulator 2En stock
Min. : 1
Mult. : 1

5 GHz to 15 GHz 3 Port Male, Female, Female - 30 C + 65 C 0.62 in x 0.5 in x 0.78 in Bulk
DiTom Circulateurs RF 0.95 - 2.15 GHz Circulator 5En stock
Min. : 1
Mult. : 1

950 MHz to 2.15 GHz 12 dB 3 Port 75 W 1 dB 1.65:1 Connector SMA Male, Female, Male + 10 C + 55 C 2.8 in x 1 in x 2.8 in Gold Brass, Nickel Plated Bulk
DiTom Circulateurs RF 0.80 - 2.00 GHz Circulator 2En stock
Min. : 1
Mult. : 1

800 MHz to 2 GHz 14 dB 3 Port 50 W 1 dB 1.5:1 Solder Tab SMA Female, Female, Female - 10 C + 55 C 2.8 in x 1 in x 2.8 in Gold Brass, Nickel Plated Bulk
DiTom Circulateurs RF 0.80 - 1.00 GHz Circulator 4En stock
Min. : 1
Mult. : 1

800 MHz to 1 GHz 20 dB 3 Port 250 W 0.4 dB 1.25:1 Solder Tab SMA Female, Female, Female - 20 C + 65 C 1.25 in x 0.73 in x 1.25 in Gold Passivated Stainless Steel Bulk
DiTom Circulateurs RF 18.00 - 26.50 GHz Circulator 3En stock
Min. : 1
Mult. : 1

18 GHz to 26.5 GHz 18 dB 3 Port 10 W 0.8 dB 1.4:1 Solder Tab SMA Female, Female, Female - 20 C + 65 C 0.5 in x 0.5 in x 0.7 in Gold Passivated Stainless Steel Bulk
DiTom Circulateurs RF 2.00 - 4.00 GHz Circulator 18En stock
Min. : 1
Mult. : 1

2 GHz to 4 GHz 18 dB 3 Port 20 W 0.5 dB 1.3:1 Solder Tab SMA Female, Female, Female 0 C + 55 C 1.58 in x 0.7 in x 1.62 in Gold Passivated Stainless Steel Bulk
DiTom Circulateurs RF 26.50 - 40.00 GHz Circulator 2En stock
Min. : 1
Mult. : 1

26.5 GHz to 40 GHz 3 Port Female, Female, Female - 20 C + 65 C 0.5 in x 0.5 in x 0.7 in Bulk
DiTom Circulateurs RF 4.00 - 8.00 GHz Circulator 10En stock
Min. : 1
Mult. : 1

4 GHz to 8 GHz 20 dB 3 Port 20 W 0.4 dB 1.25:1 Solder Tab SMA Female, Female, Female + 10 C + 60 C 1 in x 0.5 in x 1 in Gold Passivated Stainless Steel Bulk
DiTom Circulateurs RF 1.00 - 2.00 GHz Circulator 1En stock
Min. : 1
Mult. : 1

1 GHz to 2 GHz 3 Port N Female, Female, Female + 10 C + 55 C 2.8 in x 1 in x 2.8 in Bulk
DiTom Circulateurs RF 12.00 - 18.00 GHz Circulator 2En stock
Min. : 1
Mult. : 1

12 GHz to 18 GHz 20 dB 3 Port 5 W 0.5 dB 1.25:1 Solder Tab SMA Female, Female, Female - 20 C + 65 C 0.5 in x 0.5 in x 0.7 in Gold Passivated Stainless Steel Bulk
DiTom Circulateurs RF 1.70 - 2.20 GHz Circulator 1En stock
Min. : 1
Mult. : 1

1.7 GHz to 2.2 GHz 20 dB 3 Port 150 W 0.4 dB 1.25:1 Solder Tab SMA Female, Female, Female - 20 C + 65 C 1.25 in x 0.73 in x 1.25 in Gold Passivated Stainless Steel Bulk
DiTom Circulateurs RF 6.00 - 18.00 GHz Circulator 1En stock
Min. : 1
Mult. : 1

6 GHz to 18 GHz 14 dB 3 Port 10 W 1 dB 1.5:1 Solder Tab SMA Female, Female, Female 0 C + 85 C 0.5 in x 0.38 in x 0.58 in Gold Passivated Stainless Steel Bulk
Fairview Microwave Circulateurs RF High Power Circulator SMA Female With 20 dB Isolation From 135 MHz to 175 MHz Rated to 150 Watts
120/02/2026 attendu
Min. : 1
Mult. : 1
135 MHz to 175 MHz 20 dB 150 W SMA Bag
DiTom Circulateurs RF 2.00 - 6.00 GHz Circulator
302/03/2026 attendu
Min. : 1
Mult. : 1

2 GHz to 6 GHz 14 dB 3 Port 20 W 0.8 dB 1.5:1 Solder Tab SMA Female, Female, Female 0 C + 50 C 1.58 in x 0.7 in x 1.62 in Gold Passivated Stainless Steel Bulk
DiTom Circulateurs RF 8.00 - 12.40 GHz Circulator Délai de livraison 1 semaine
Min. : 1
Mult. : 1

8 GHz to 12.4 GHz 20 dB 3 Port 25 W 0.5 dB 1.25:1 Solder Tab SMA Female, Female, Female - 30 C + 85 C 0.86 in x 0.5 in x 0.98 in Gold Passivated Stainless Steel Bulk
DiTom Circulateurs RF 3.00 - 6.00 GHz Circulator
118/02/2026 attendu
Min. : 1
Mult. : 1

3 GHz to 6 GHz 3 Port Female, Female, Female 0 C + 50 C 1.25 in x 0.7 in x 1.25 in Bulk
Pasternack Circulateurs RF Circulator with 19 dB Isolation from 4 to 8 GHz, 80 Watts with N Female and SMA Female Délai de livraison produit non stocké 6 Semaines
Min. : 1
Mult. : 1
4 GHz to 8 GHz 19.5 dB 3 Port Clockwise 80 W 0.45 dB 1.28:1 N, SMA Female, Female, Female - 20 C + 70 C 25.91 mm x 20.07 mm x 13.97 mm 50 Ohms Aluminum Alloy
Pasternack Circulateurs RF Circulator with 17 dB Isolation from 1 to 2 GHz, 50 Watts and SMA Female Délai de livraison produit non stocké 6 Semaines
Min. : 1
Mult. : 1
1 GHz to 2 GHz 18 dB 3 Port Clockwise 50 W 0.8 dB 1.4:1 SMA Female, Female, Female - 20 C + 70 C 66.04 mm x 64.01 mm x 25.91 mm 50 Ohms Aluminum Alloy
Pasternack Circulateurs RF Circulator with 18 dB Isolation from 4 to 8 GHz, 80 Watts and N Female Délai de livraison produit non stocké 6 Semaines
Min. : 1
Mult. : 1
4 GHz to 8 GHz 18.5 dB 3 Port Clockwise 80 W 0.5 dB 1.25:1 N Female, Female, Female - 20 C + 70 C 25.91 mm x 20.07 mm x 13.97 mm 50 Ohms Aluminum Alloy
Pasternack Circulateurs RF Circulator with 14 dB Isolation from 18 to 26.5 GHz, 10 Watts and SMA Female Délai de livraison produit non stocké 6 Semaines
Min. : 1
Mult. : 1
18 GHz to 26.5 GHz 15 dB Counter-Clockwise 10 W 1 dB 1.4:1 SMA Female, Female, Female - 20 C + 70 C 24.89 mm x 23.11 mm x 2.7 mm 50 Ohms Copper
Pasternack Circulateurs RF Circulator with 32 dB Isolation from 2 to 4 GHz, 100 Watts and SMA Female Délai de livraison produit non stocké 6 Semaines
Min. : 1
Mult. : 1
2 GHz to 4 GHz 35 dB 3 Port Clockwise 10 W, 100 W 1 dB 1.35:1 SMA Female, Female, Female - 40 C + 80 C 91.44 mm x 42.42 mm x 19.05 mm 50 Ohms Aluminum Alloy
Pasternack Circulateurs RF Circulator with 12 dB Isolation from 40 to 45 GHz, 20 Watts and 2.4mm Female Délai de livraison produit non stocké 6 Semaines
Min. : 1
Mult. : 1
40 GHz to 45 GHz 15 dB 3 Port Clockwise 20 W 1.3 dB 1.5:1 2.4 mm Female, Female, Female - 20 C + 70 C 37.08 mm x 42.93 mm x 20.07 mm 50 Ohms Aluminum Alloy