Mixage RF

Résultats: 817
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Fréquence RF Perte de conversion - Maxi. NF : facteur de bruit Fréquence LO Fréquence IF Température de fonctionnement max. Température de fonctionnement min. Style de montage Package/Boîte
Mini-Circuits Mixage RF Level 18, Coaxial IQ Mixer, RF/LO 10 GHz to 30 GHz 1En stock
6Sur commande
Min. : 1
Mult. : 1

10 GHz to 30 GHz 12.5 dB 10 GHz to 30 GHz 0 Hz to 7 GHz + 85 C - 40 C Screw
Mini-Circuits Mixage RF Level 18, MMIC SMT IQ Mixer, RF/LO Freq 5 - 14 GHz 92En stock
Min. : 1
Mult. : 1
: 100

5 GHz to 14 GHz 9.9 dB 5 GHz to 14 GHz 0 Hz to 14 GHz + 105 C - 55 C SMD/SMT QFN-24
Mini-Circuits Mixage RF Level 7, SMT Double Balanced Mixer, RF/LO Freq 200 - 3000 MHz 3 243En stock
Min. : 1
Mult. : 1
: 100

200 MHz to 3 GHz 9.8 dB 200 MHz to 3 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT 3125 (7864 metric)
Mini-Circuits Mixage RF Level 7, Plug-In Double Balanced Mixer, RF/LO Freq 0.003 - 100 MHz 3En stock
3019/08/2026 attendu
Min. : 1
Mult. : 1

3 kHz to 100 MHz 8.5 dB 3 kHz to 100 MHz 0 Hz to 100 MHz + 100 C - 55 C Through Hole A01
Analog Devices Mixage RF Dual WB Active Mixer in XFCB3 "DRx" 1 042En stock
Min. : 1
Mult. : 1
: 1 500

100 MHz to 6 GHz 18 dB 11 dB + 85 C - 40 C SMD/SMT LFCSP-24
Analog Devices Mixage RF TSSOP 800-2500MHz High IP3 Active Mixer 2 864En stock
Min. : 1
Mult. : 1
: 1 000

50 MHz to 2.5 GHz 7 dB 14 dB + 85 C - 40 C SMD/SMT TSSOP-14
Mini-Circuits Mixage RF DBL BAL MIX / SURF MT / RoHS 3 847En stock
Min. : 1
Mult. : 1
: 500

50 MHz to 1 GHz 9 dB 50 MHz to 1 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 2.08 mm
Analog Devices Mixage RF 400MHz to 3.8GHz 3.3V Active Downconvert 2 123En stock
Min. : 1
Mult. : 1
: 2 500

SMD/SMT QFN-16
Analog Devices Mixage RF 1MHz to 6GHz Wideb& Hi Linity Active Mix 4 641En stock
Min. : 1
Mult. : 1

1 MHz to 6 GHz 11.8 dB 1 MHz to 6.5 GHz 1 MHz to 6 GHz + 105 C - 40 C SMD/SMT QFN-16
Qorvo Mixage RF 6 - 14 GHz Mixer 662En stock
Min. : 1
Mult. : 1
: 100

6 GHz to 14 GHz 11 dB 6 GHz to 14 GHz 0 Hz to 5 GHz + 85 C - 40 C SMD/SMT QFN-12
Mini-Circuits Mixage RF DBL BAL MIX / SURF MT / RoHS 2 463En stock
Min. : 1
Mult. : 1
: 1 000

1 MHz to 1 GHz 9.5 dB 1 MHz to 1 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 4.11 mm
Mini-Circuits Mixage RF DBL BAL MIX / SURF MT / RoHS 1 191En stock
Min. : 1
Mult. : 1
: 500

300 MHz to 4 GHz 9.8 dB 300 MHz to 4 GHz 0 Hz to 950 MHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 4.11 mm
Analog Devices Mixage RF Mixers 515En stock
Min. : 1
Mult. : 1

10 GHz to 26 GHz 12 dB 10 dB 10 GHz to 26 GHz 0 Hz to 8 GHz + 85 C - 40 C SMD/SMT LCC-12
Marki Microwave Mixage RF The MM1-1453LSM is a GaAs MMIC double balanced mixer that features excellent conversion loss, superior isolations and spurious performance across a broad bandwidth.The MM1-1453LSM is available in a 4x4 mm QFN package. 14En stock
Min. : 1
Mult. : 1

14 GHz to 53 GHz 14 dB 14 GHz to 53 GHz 0 Hz to 22 GHz + 100 C - 55 C SMD/SMT QFN
Fairview Microwave Mixage RF SMA Mixer from 2.25 GHz to 18 GHz with an IF Range from DC to 3 GHz and LO Power of +13 dBm 1En stock
Min. : 1
Mult. : 1
2.25 GHz to 18 GHz 13 dB 2.25 GHz to 18 GHz 0 Hz to 3 GHz + 85 C - 40 C
Marki Microwave Mixage RF The MM1-0212LSM is a low power GaAs MMIC double balanced mixer that operates at LO powers as a low as +1 dBm. MM1-0212LSM is a low frequency, low power S band mixer that works well as both an up and down converter through X band. 19En stock
Min. : 1
Mult. : 1

2 GHz to 12 GHz 12.5 dB 9 dB 2 GHz to 12 GHz 0 Hz to 3 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave Mixage RF The MM2-0530LSM is a passive MMIC triple balanced mixer. It features a broadband IF port that spans from 2 to 20 GHz, and has excellent spurious suppression. The MM2-0530LSM is 4x4 mm QFN packaged. 18En stock
Min. : 1
Mult. : 1

5 GHz to 30 GHz 10 dB 5 GHz to 30 GHz 2 GHz to 20 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave Mixage RF The MMIQ-0205HSM is a miniaturized, surface-mount multi-octave 1.75-5.0 GHz IQ mixer. It features matched double balanced mixers connected with an integrated LO hybrid and RF power divider. It can be used for either upconversion or downconversion. 14En stock
2502/07/2026 attendu
Min. : 1
Mult. : 1

1.75 GHz to 5 GHz 10.5 dB 1.75 GHz to 5 GHz 0 Hz to 2 GHz + 100 C - 55 C SMD/SMT QFN
Fairview Microwave Mixage RF Field Replaceable 2.92mm Mixer from 24 GHz to 40 GHz with an IF Range from DC to 18 GHz and LO Power of +13 dBm 1En stock
Min. : 1
Mult. : 1
24 GHz to 40 GHz 8 dB 24 GHz to 40 GHz 0 Hz to 18 GHz + 50 C 0 C
Analog Devices Mixage RF Double-Balanced Mixer, 4.5 6 GHz 940En stock
Min. : 1
Mult. : 1
: 500

SMD/SMT
Analog Devices Mixage RF 10 GHz to 40 GHz, 4-Channel Rx Mixer with 4 LO Multiplier/Filter 321En stock
Min. : 1
Mult. : 1

10 GHz to 40 GHz 9 dB, 11 dB 2.4 GHz to 10.1 GHz 0 Hz to 800 MHz + 85 C - 40 C SMD/SMT LGA-48
Analog Devices / Maxim Integrated Mixage RF High-Linearity, 815MHz to 1000MHz Upconv 110En stock
Min. : 1
Mult. : 1

SMD/SMT TQFN-EP-20
Mini-Circuits Mixage RF Level 0, SMT Active Mixer, RF/LO Freq 2000 - 6000 MHz 163En stock
Min. : 1
Mult. : 1
: 500

2 GHz to 6 GHz 8.9 dB 2 GHz to 6 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT SMD-10
Mini-Circuits Mixage RF DBL BAL MIX / SURF MT / RoHS 178En stock
Min. : 1
Mult. : 1
: 500

824 MHz to 4.2 GHz 8.2 dB 824 MHz to 4.2 GHz 0 Hz to 1.5 GHz + 85 C - 40 C SMD/SMT 5.08 mm x 4.57 mm x 2.21 mm
Mini-Circuits Mixage RF DBL BAL MIX / SURF MT / RoHS 280En stock
Min. : 1
Mult. : 1
: 100

750 MHz to 6 GHz 9.3 dB 750 MHz to 6 GHz 0 Hz to 1.5 GHz + 85 C - 40 C SMD/SMT HV1195-8