CI Interface RS-422/RS-485

Résultats: 2 052
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Série Style de montage Package/Boîte Fonction Nombre de pilotes Nombre de récepteurs Débit de données Tension d’alimentation - Max. Tension d’alimentation - Min. Température de fonctionnement min. Température de fonctionnement max. Qualification Conditionnement
Analog Devices / Maxim Integrated CI Interface RS-422/RS-485 +5V, Fail-Safe, 40Mbps, Profibus RS-485/ 2 553En stock
Min. : 1
Mult. : 1
Bobine: 2 500

MAX3468 SMD/SMT SOIC-Narrow-8 Transceiver 1 Driver 1 Receiver 40 Mb/s 5 V 5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Renesas / Intersil CI Interface RS-422/RS-485 IEC61000 ISL3179E 1/2 DUPLX 3V 32MBPS 1 580En stock
Min. : 1
Mult. : 1

ISL3179E SMD/SMT DFN-EP-10 Transceiver 1 Driver 1 Receiver 40 Mb/s 3.6 V 3 V - 40 C + 125 C Tube
Renesas / Intersil CI Interface RS-422/RS-485 IEC61000 ISL3179E 1/2 DUPLX 3V 32MBPS 1 860En stock
Min. : 1
Mult. : 1

ISL3179E SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 40 Mb/s 3.3 V 3.3 V - 40 C + 85 C Tube
Renesas / Intersil CI Interface RS-422/RS-485 60V OVP 20V CMR -40+ 85 5V RS-485 1/2 DUP 1 388En stock
Min. : 1
Mult. : 1
Bobine: 250

ISL32455E SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 1 Mb/s 5 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil CI Interface RS-422/RS-485 8LD 5V RS-485 1/2 DUPLX 115 KBPS FL TR 1 562En stock
Min. : 1
Mult. : 1
Bobine: 2 500

ISL83082E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 115 kb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil CI Interface RS-422/RS-485 8LD -40+85 15KV HBM 5V RS-485 TRANS 1T 20 239En stock
Min. : 1
Mult. : 1

ISL8485E SMD/SMT SOIC-Narrow-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5 V 5 V - 40 C + 85 C Tube
Analog Devices CI Interface RS-422/RS-485 3V 15kV ESD RS-485 FD 115Kbps w/FS,EN IC 2 196En stock
Min. : 1
Mult. : 1
Bobine: 1 000

ADM3070E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V 3.3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices CI Interface RS-422/RS-485 3V 15kV ESD RS-485 FD 500Kbps w/FS, IC 441En stock
Min. : 1
Mult. : 1

ADM3074E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 500 kb/s 3.3 V 3.3 V - 40 C + 125 C Tube
Analog Devices CI Interface RS-422/RS-485 5V 250kbps Full Duplex RS485 Trans IC 3 861En stock
Min. : 1
Mult. : 1

ADM489A SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V - 40 C + 85 C Tube
Analog Devices CI Interface RS-422/RS-485 60V Fault Protected RS485/RS422 Trans 936En stock
Min. : 1
Mult. : 1

LT1791 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 250 kb/s 5.25 V 4.75 V 0 C + 70 C Tube
Analog Devices CI Interface RS-422/RS-485 60V Fault Protected RS485/RS422 Trans 6 977En stock
Min. : 1
Mult. : 1
Bobine: 2 500

LT1791 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 250 kb/s 5.25 V 4.75 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments CI Interface RS-422/RS-485 EMC protected 12-Mb ps half-duplex 5-k A A 595-ISO1430BDWR 960En stock
Min. : 1
Mult. : 1

ISO1430 SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 12 Mb/s 5.5 V 1.71 V - 40 C + 125 C Tube
Texas Instruments CI Interface RS-422/RS-485 70V Fault-Prot RS485 Transceivers 1 880En stock
Min. : 1
Mult. : 1

SN65HVD1785 Through Hole PDIP-8 Transceiver 1 Driver 1 Receiver 115 kb/s 5.5 V 4.5 V - 40 C + 105 C Tube
Analog Devices / Maxim Integrated CI Interface RS-422/RS-485 +5.0V, 15kV ESD-Protected, Fail-Safe, H 476En stock
Min. : 1
Mult. : 1

MAX13088E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 16 Mb/s 5 V 5 V - 40 C + 125 C Tube

Analog Devices / Maxim Integrated CI Interface RS-422/RS-485 +5.0V, 30kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceiver 615En stock
Min. : 1
Mult. : 1

MAX14780E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 500 kb/s 5 V 5 V - 40 C + 85 C Tube
Analog Devices / Maxim Integrated CI Interface RS-422/RS-485 500Kbps 3.3V to 5V RS-485/RS-422 Transceiver with 35kV HBM ESD Protection 1 201En stock
Min. : 1
Mult. : 1

MAX14782E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 500 kb/s 5.5 V 3 V - 40 C + 125 C Tube

Analog Devices / Maxim Integrated CI Interface RS-422/RS-485 20 A, 1/8-Unit-Load, Slew-Rate-Limited, RS-485 Transceivers 659En stock
Min. : 1
Mult. : 1

MAX1482 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V 0 C + 70 C Tube

Analog Devices / Maxim Integrated CI Interface RS-422/RS-485 15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers 1 415En stock
Min. : 1
Mult. : 1

MAX1487E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 2.5 Mb/s 5 V 5 V - 40 C + 85 C Tube
Analog Devices / Maxim Integrated CI Interface RS-422/RS-485 Complete, Isolated RS-485/RS-422 Data In 277En stock
Min. : 1
Mult. : 1

MAX1490A Through Hole PDIP-24 Transceiver 1 Driver 1 Receiver 2.5 Mb/s 5 V 5 V 0 C + 70 C Tube

Analog Devices / Maxim Integrated CI Interface RS-422/RS-485 10kV ESD-Protected, Quad 5V RS-485/RS-422 Transmitters 477En stock
Min. : 1
Mult. : 1

MAX3042 SMD/SMT TSSOP-16 Driver 4 Driver 0 Receiver 20 Mb/s 5 V 5 V 0 C + 70 C Tube

Analog Devices / Maxim Integrated CI Interface RS-422/RS-485 +3.3V, 15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers 357En stock
Min. : 1
Mult. : 1

MAX3070E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V 3.3 V - 40 C + 125 C Tube

Analog Devices / Maxim Integrated CI Interface RS-422/RS-485 +3.3V, 15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers 713En stock
Min. : 1
Mult. : 1

MAX3075E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 500 kb/s 3.3 V 3.3 V - 40 C + 125 C Tube

Analog Devices / Maxim Integrated CI Interface RS-422/RS-485 15kV ESD-Protected, 32Mbps, 3V/5V,Triple RS-422/RS-485 Receivers with Fault Detection 242En stock
Min. : 1
Mult. : 1

MAX3098E SMD/SMT QSOP-16 Receiver 0 Driver 3 Receiver 32 Mb/s 5.5 V 3.3 V 0 C + 70 C Tube
Analog Devices / Maxim Integrated CI Interface RS-422/RS-485 3.3V Powered, 10Mbps and Slew-Rate Limit 2 312En stock
Min. : 1
Mult. : 1
Bobine: 2 500

MAX3490 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated CI Interface RS-422/RS-485 Low-Power, Slew-Rate-Limited RS-485/RS-4 1 401En stock
Min. : 1
Mult. : 1

MAX487 Through Hole PDIP-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5.25 V 4.75 V 0 C + 70 C Tube