Mixage RF

Résultats: 826
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Fréquence RF Perte de conversion - Maxi. NF : facteur de bruit Fréquence LO Fréquence IF Température de fonctionnement max. Température de fonctionnement min. Style de montage Package/Boîte
Fairview Microwave Mixage RF SMA Mixer from 5 MHz to 1 GHz with an IF Range from DC to 1 GHz and LO Power of +7 dBm 2Stock usine disponible
Min. : 1
Mult. : 1
5 MHz to 1 GHz 8.5 dB 5 MHz to 1 GHz DC to 1 GHz + 85 C - 40 C
Fairview Microwave Mixage RF SMA Mixer from 10 MHz to 1 GHz with an IF Range from DC to 800 MHz and LO Power of +4 dBm 4Stock usine disponible
Min. : 1
Mult. : 1
10 MHz to 1 GHz 8.2 dB 10 MHz to 1 GHz DC to 800 MHz + 85 C - 40 C
Fairview Microwave Mixage RF SMA Mixer from 5 MHz to 1 GHz with an IF Range from DC to 1 GHz and LO Power of +13 dBm 2Stock usine disponible
Min. : 1
Mult. : 1
5 MHz to 1 GHz 9.5 dB 5 MHz to 1 GHz DC to 1 GHz + 85 C - 40 C
Fairview Microwave Mixage RF SMA Mixer from 10 MHz to 1.2 GHz with an IF Range from DC to 1.2 GHz and LO Power of +13 dBm 1Stock usine disponible
Min. : 1
Mult. : 1
10 MHz to 1.2 GHz 9 dB 10 MHz to 1.2 GHz DC to 1.2 GHz + 85 C - 40 C
Fairview Microwave Mixage RF SMA Mixer from 1 MHz to 2.7 GHz with an IF Range from 1 MHz to 2 GHz and LO Power of +10 dBm 2Stock usine disponible
Min. : 1
Mult. : 1
1 MHz to 2.7 GHz 9.5 dB 1 MHz to 2.7 GHz 1 MHz to 2 GHz + 85 C - 40 C
Fairview Microwave Mixage RF SMA Mixer from 5 MHz to 3.5 GHz with an IF Range from 5 MHz to 2.5 GHz and LO Power of +13 dBm 3Stock usine disponible
Min. : 1
Mult. : 1
5 MHz to 3.5 GHz 9.5 dB 5 MHz to 3.5 GHz 5 MHz to 2.5 GHz + 85 C - 40 C
Fairview Microwave Mixage RF SMA Mixer from 5 MHz to 4.2 GHz with an IF Range from 5 MHz to 3.5 GHz and LO Power of +13 dBm 3Stock usine disponible
Min. : 1
Mult. : 1
5 MHz to 4.2 GHz 11.8 dB 5 MHz to 4.2 GHz 5 MHz to 3.5 GHz + 85 C - 40 C
Fairview Microwave Mixage RF SMA Mixer from 800 MHz to 4.2 GHz with an IF Range from DC to 800 MHz and LO Power of +13 dBm 1Stock usine disponible
Min. : 1
Mult. : 1
800 MHz to 4.2 GHz 10.8 dB 800 MHz to 4.2 GHz DC to 800 MHz + 85 C - 40 C
Fairview Microwave Mixage RF SMA Mixer from 2.5 GHz to 6 GHz with an IF Range from DC to 1.5 GHz and LO Power of +17 dBm 14Stock usine disponible
Min. : 1
Mult. : 1
2.5 GHz to 6 GHz 10.7 dB 2.5 GHz to 6 GHz DC to 1.5 GHz + 85 C - 40 C
Fairview Microwave Mixage RF SMA Mixer from 2.25 GHz to 18 GHz with an IF Range from DC to 3 GHz and LO Power of +13 dBm 5Stock usine disponible
Min. : 1
Mult. : 1
2.25 GHz to 18 GHz 13 dB 2.25 GHz to 18 GHz DC to 3 GHz + 85 C - 40 C
Fairview Microwave Mixage RF 2.92mm Mixer from 7 GHz to 34 GHz with an IF Range from DC to 8 GHz and LO Power of +13 dBm 1Stock usine disponible
Min. : 1
Mult. : 1
7 GHz to 34 GHz 15 dB 7 GHz to 34 GHz DC to 8 GHz + 85 C - 40 C
Fairview Microwave Mixage RF 2.92mm Mixer from 16 GHz to 30 GHz with an IF Range from DC to 8 GHz and LO Power of +13 dBm 1Stock usine disponible
Min. : 1
Mult. : 1
16 GHz to 30 GHz 12 dB 16 GHz to 30 GHz DC to 8 GHz + 85 C - 40 C
Fairview Microwave Mixage RF 2.92mm Mixer from 24 GHz to 32 GHz with an IF Range from DC to 8 GHz and LO Power of +13 dBm 1Stock usine disponible
Min. : 1
Mult. : 1
24 GHz to 32 GHz 12.5 dB 24 GHz to 32 GHz DC to 8 GHz + 85 C - 40 C
Fairview Microwave Mixage RF Field Replaceable SMA Mixer from 2 GHz to 18 GHz with an IF Range from 1 GHz to 6 GHz and LO Power of +14 dBm 4Stock usine disponible
Min. : 1
Mult. : 1
2 GHz to 18 GHz 8 dB 2 GHz to 18 GHz 1 GHz to 6 GHz
Fairview Microwave Mixage RF Waveguide Converter Mixer WR-28 from 26.5 GHz to 40 GHz, IF from DC to 13.5 GHz and LO Power of +13 dBm, UG-599/U Flange, Ka Band 1Stock usine disponible
Min. : 1
Mult. : 1
26.5 GHz to 40 GHz 10 dB 26.5 GHz to 40 GHz DC to 13.5 GHz + 45 C - 10 C
Fairview Microwave Mixage RF Waveguide Converter Mixer WR-22 From 33 GHz to 50 GHz, IF from DC to 17 GHz And LO Power of +13 dBm, UG-383/U Flange, Q Band 1Stock usine disponible
Min. : 1
Mult. : 1
33 GHz to 50 GHz 10 dB 33 GHz to 50 GHz DC to 17 GHz + 45 C - 10 C
Fairview Microwave Mixage RF Waveguide Converter Mixer WR-19 from 40 GHz to 60 GHz, IF from DC to 20 GHz and LO Power of +13 dBm, UG-383/U-M Flange, U Band 1Stock usine disponible
Min. : 1
Mult. : 1
40 GHz to 60 GHz 11 dB 40 GHz to 60 GHz DC to 20 GHz + 45 C - 10 C
Fairview Microwave Mixage RF Waveguide Converter Mixer WR-15 From 50 GHz to 75 GHz, IF from DC to 25 GHz And LO Power of +13 dBm, UG-385/U Flange, V Band 1Stock usine disponible
Min. : 1
Mult. : 1
50 GHz to 75 GHz 8 dB 50 GHz to 75 GHz DC to 25 GHz + 45 C - 10 C
Fairview Microwave Mixage RF Waveguide Converter Mixer WR-12 From 60 GHz to 90 GHz, IF from DC to 30 GHz And LO Power of +13 dBm, UG-387/U Flange, E Band 1Stock usine disponible
Min. : 1
Mult. : 1
60 GHz to 90 GHz 10 dB 60 GHz to 90 GHz DC to 30 GHz + 45 C - 10 C
Fairview Microwave Mixage RF Waveguide Converter Mixer WR-10 From 75 GHz to 110 GHz, IF from DC to 35 GHz And LO Power of +13 dBm, UG-387/U-M Flange, W Band 1Stock usine disponible
Min. : 1
Mult. : 1
75 GHz to 110 GHz 11 dB 75 GHz to 110 GHz DC to 35 GHz + 45 C - 10 C
Fairview Microwave Mixage RF SMA Mixer From With an IF Range From 1 MHz to 1,000 MHz And LO Power of +7 dBm 3Stock usine disponible
Min. : 1
Mult. : 1
1 MHz to 1 GHz 8 dB 1 MHz to 1 GHz DC to 1 GHz
Fairview Microwave Mixage RF SMA Mixer From 2 GHz to 18 GHz With an IF Range From DC to 2 GHz And LO Power of +10 dBm 3Stock usine disponible
Min. : 1
Mult. : 1
2 GHz to 18 GHz 11 dB 2 GHz to 18 GHz DC to 2 GHz
Marki Microwave Mixage RF The MM1-0212SSM is a highly linear GaAs MMIC double balanced mixer. MM1-0212SSM is a low frequency, high linearity S band mixer that works well as both an up and down converter through X band. Délai de livraison produit non stocké 10 Semaines
Min. : 1
Mult. : 1

Marki Microwave Mixage RF The MM1-0424S is a high linearity passive double balanced MMIC mixer. The S diode offers superior 1 dB compression, two tone intermodulation performance, and spurious suppression, compared to other GaAs MMIC mixers. Délai de livraison produit non stocké 10 Semaines
Min. : 25
Mult. : 25

Marki Microwave Mixage RF The MM1-0626HCSP2 is a highly linear passive GaAs double balanced MMIC mixer suitable for both up and down-conversion applications. Délai de livraison produit non stocké 10 Semaines
Min. : 25
Mult. : 25