Heyco Œillets et bagues

Résultats: 844
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Type de produit Type Découpe de panneau Épaisseur du panneau Diamètre intérieur À utiliser avec Fonctionnalités Matériau Couleur Taux d'inflammabilité Conditionnement
Heyco Œillets et bagues SB 500-6 BLK 39 381En stock
Min. : 1
Mult. : 1

Bushings Snap Bushing 12.7 mm 3.2 mm 9.9 mm Cables, Wires Locking fingers snap into holes with fingertip pressure, Locking fingers in fractional increments up to the maximum panel thickness, Withstand a push back force of 35 pounds Nylon Black UL 94 V-2 Bulk
Heyco Œillets et bagues UB 500 BLACK 15 655En stock
Min. : 1
Mult. : 1

Bushings Universal Bushing 12.7 mm 3.2 mm Cables, Wires Absorb vibration and cushion and insulate cables, tubing, hoses or shafts. Locking fingers in fractional increments up to the maximum panel thickness, Fingertip pressure snap-locks the bushing into its mounting hole. Nylon Black UL 94 V-2
Heyco Œillets et bagues K500-250 BLACK 12 523En stock
Min. : 1
Mult. : 1

Bushings Snub Bushing Black
Heyco Œillets et bagues SB 625-7 BLACK 9 396En stock
Min. : 1
Mult. : 1

Bushings Snap Bushing 15.9 mm 3.2 mm 11.1 mm Cables, Wires Locking fingers snap into holes with fingertip pressure, Locking fingers in fractional increments up to the maximum panel thickness, Withstand a push back force of 35 pounds Nylon Black UL 94 V-2
Heyco Œillets et bagues SB 687-9 BLK 11 716En stock
Min. : 1
Mult. : 1

Bushings Snap Bushing 17.4 mm 3.2 mm 14.3 mm Cables, Wires Locking fingers snap into holes with fingertip pressure, Locking fingers in fractional increments up to the maximum panel thickness, Withstand a push back force of 35 pounds Nylon Black UL 94 V-2
Heyco Œillets et bagues SB 875-10 BLK 10 481En stock
Min. : 1
Mult. : 1

Bushings Snap Bushing 22.2 mm 3.2 mm 15.9 mm Cables, Wires Locking fingers snap into holes with fingertip pressure, Locking fingers in fractional increments up to the maximum panel thickness, Withstand a push back force of 35 pounds Nylon Black UL 94 V-2
Heyco Œillets et bagues SB 1000-12 BLK 12 800En stock
45 000Sur commande
Min. : 1
Mult. : 1

Bushings Snap Bushing 25.4 mm 3.2 mm 19.4 mm Cables, Wires Locking fingers snap into holes with fingertip pressure, Locking fingers in fractional increments up to the maximum panel thickness, Withstand a push back force of 35 pounds Nylon Black UL 94 V-2
Heyco Œillets et bagues UB 1093 BLK 14 539En stock
7 95225/02/2026 attendu
Min. : 1
Mult. : 1

Bushings Universal Bushing 27.8 mm 3.2 mm Cables, Wires Absorb vibration and cushion and insulate cables, tubing, hoses or shafts. Locking fingers in fractional increments up to the maximum panel thickness, Fingertip pressure snap-locks the bushing into its mounting hole. Nylon Black UL 94 V-2
Heyco Œillets et bagues SB 1093-15 BLK 21 586En stock
Min. : 1
Mult. : 1

Bushings Snap Bushing 27.8 mm to 28.6 mm 3.2 mm 23.8 mm Cables, Wires Locking fingers snap into holes with fingertip pressure, Locking fingers in fractional increments up to the maximum panel thickness, Withstand a push back force of 35 pounds Nylon Black UL 94 V-2
Heyco Œillets et bagues OCUB 1250 BLACK BUSHING 2 428En stock
Min. : 1
Mult. : 1

Bushings
Heyco Œillets et bagues SB 1250-16 BLK 3 048En stock
10 00018/02/2026 attendu
Min. : 1
Mult. : 1

Bushings Snap Bushing 31.8 mm 3.2 mm 23.8 mm Cables, Wires Locking fingers snap into holes with fingertip pressure, Locking fingers in fractional increments up to the maximum panel thickness, Withstand a push back force of 35 pounds Nylon Black UL 94 V-2
Heyco Œillets et bagues SB 1375-16 BLK 156En stock
5 00018/02/2026 attendu
Min. : 1
Mult. : 1

Bushings Snap Bushing 34.9 mm 3.2 mm 25.8 mm Cables, Wires Locking fingers snap into holes with fingertip pressure, Locking fingers in fractional increments up to the maximum panel thickness, Withstand a push back force of 35 pounds Nylon Black UL 94 V-2
Heyco Œillets et bagues OCUB 1500 BLACK 2 111En stock
Min. : 1
Mult. : 1

Bushings Open/Closed Universal Bushing Nylon Black
Heyco Œillets et bagues SB 1500-18 BLK 13 118En stock
Min. : 1
Mult. : 1

Bushings Snap Bushing 38.1 mm 3.2 mm 28.6 mm Cables, Wires Locking fingers snap into holes with fingertip pressure, Locking fingers in fractional increments up to the maximum panel thickness, Withstand a push back force of 35 pounds Nylon Black UL 94 V-2
Heyco Œillets et bagues AB 1 16 250En stock
Min. : 1
Mult. : 1

Bushings Armor Bushing Red
Heyco Œillets et bagues AB 3 RED ARMOR BUSHING 9 500En stock
Min. : 1
Mult. : 1

Bushings
Heyco Œillets et bagues SB 2000-26 WHT REDUCER SNAP BUSHG 1 328En stock
Min. : 1
Mult. : 1

Bushings Snap Bushing 50.8 mm 3.2 mm 41.6 mm Cables, Wires Locking fingers snap into holes with fingertip pressure, Locking fingers in fractional increments up to the maximum panel thickness, Withstand a push back force of 35 pounds Nylon White UL 94 V-2
Heyco Œillets et bagues SB 2.093-29 BLACK 4 139En stock
Min. : 1
Mult. : 1

Bushings Snap Bushing 53.1 mm 6.4 mm 46 mm Cables, Wires Locking fingers snap into holes with fingertip pressure, Locking fingers in fractional increments up to the maximum panel thickness, Withstand a push back force of 35 pounds Nylon Black UL 94 V-2
Heyco Œillets et bagues UB 2000 BLACK 5 929En stock
Min. : 1
Mult. : 1

Bushings Universal Bushing 50.8 mm 3.2 mm Cables, Wires Absorb vibration and cushion and insulate cables, tubing, hoses or shafts. Locking fingers in fractional increments up to the maximum panel thickness, Fingertip pressure snap-locks the bushing into its mounting hole. Nylon Black UL 94 V-2
Heyco Œillets et bagues SB 4.0-55 BLK 1 097En stock
Min. : 1
Mult. : 1

Bushings Snap Bushing 101.6 mm 6.4 mm 88.1 mm Cables, Wires Locking fingers snap into holes with fingertip pressure, Locking fingers in fractional increments up to the maximum panel thickness, Withstand a push back force of 35 pounds Nylon Black UL 94 V-2
Heyco Œillets et bagues B 468-343 BLACK 3 881En stock
9 81818/02/2026 attendu
Min. : 1
Mult. : 1

Bushings Bulk
Heyco Œillets et bagues B 500-375N THIN PANEL 5 155En stock
Min. : 1
Mult. : 1

Bushings Thin Panel Bushing Black Bulk
Heyco Œillets et bagues SUB 1000 BLACK 4 501En stock
Min. : 1
Mult. : 1

Bushings Shorty Universal Bushing Black
Heyco Œillets et bagues OCB 437 BLACK 25 930En stock
Min. : 1
Mult. : 1

Bushings Open/Closed Bushing 11.1 mm 3.2 mm 8.4 mm Cables, Wires Fingertip pressure snap-locks the bushing into its mounting hole, Locking fingers in fractional increments up to the maximum panel thickness Nylon Black UL 94 V-2
Heyco Œillets et bagues OCB 1000 BLK 15 433En stock
Min. : 1
Mult. : 1

Bushings Open/Closed Bushing 25.4 mm 3.2 mm 19.1 mm Cables, Wires Fingertip pressure snap-locks the bushing into its mounting hole, Locking fingers in fractional increments up to the maximum panel thickness Nylon Black UL 94 V-2