16-bit Microcontrollers - MCU

 16-bit Microcontrollers - MCU
16-bit Microcontrollers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many 16-bit microcontroller manufacturers including Infineon, Microchip, NXP, STMicroelectronics, Texas Instruments & more. Please view our large selection of 16-bit microcontrollers below.
Results: 10 834
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 16-bit Microcontrollers - MCU PIC24F Advanced Analog XLP 968In Stock
Min.: 1
Mult.: 1

PIC24F 128 kB 8 kB TQFP-64 32 MHz 12 bit, 16 bit 53 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGC0xx Tray
Microchip Technology 16-bit Microcontrollers - MCU PIC24F Advanced Analog XLP 327In Stock
Min.: 1
Mult.: 1

PIC24F 128 kB 8 kB TQFP-100 32 MHz 12 bit, 16 bit 85 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGC0xx Tray

Microchip Technology 16-bit Microcontrollers - MCU 16-bit 16MIPS 64KB Flash 8KB RAM 625In Stock
Min.: 1
Mult.: 1

PIC24F 64 kB 8 kB SOIC-28 32 MHz 10 bit 19 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxGB00x Tube
Microchip Technology 16-bit Microcontrollers - MCU 16-bit 16MIPS 64KB Flash 8KB RAM 1 234In Stock
Min.: 1
Mult.: 1
: 1 600

PIC24F 64 kB 8 kB QFN-28 32 MHz 10 bit 19 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxGB00x Reel, Cut Tape, MouseReel
Microchip Technology 16-bit Microcontrollers - MCU PIC24F Advanced Analog XLP LCD USB 269In Stock
Min.: 1
Mult.: 1

PIC24F 64 kB 8 kB TQFP-64 32 MHz 12 bit, 16 bit 53 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGC0xx Tray
Microchip Technology 16-bit Microcontrollers - MCU 16B 256KB FL 32KBR 60MHz 28P OpAmps 541In Stock
Min.: 1
Mult.: 1

PIC24E 256 kB 32 kB QFN-28 60 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGP20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B 256KB FL 32KBR 60MHz 44P OpAmps 600In Stock
480Expected 9/21/2026
Min.: 1
Mult.: 1

PIC24E 256 kB 32 kB TQFP-44 60 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxMC20x AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16KB 2KB RAM512B EEPROM 19MIPS I/O16B 546In Stock
Min.: 1
Mult.: 1

PIC24F 16 kB 1.5 kB QFN-28 32 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FxxKA10x AEC-Q100 Tube

Microchip Technology 16-bit Microcontrollers - MCU 16KB 2KB RAM512B EEPROM 19MIPS I/O16B 562In Stock
Min.: 1
Mult.: 1

PIC24F 16 kB 1.5 kB SOIC-28 32 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FxxKA10x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16KB 2KB RAM512B EEPROM 19MIPS I/O16B 1 676In Stock
Min.: 1
Mult.: 1

PIC24F 16 kB 1.5 kB SSOP-28 32 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FxxKA10x AEC-Q100 Tube

Microchip Technology 16-bit Microcontrollers - MCU 16KB 2KBRM 512B EE 16MIPS 12b ADC CTMU 507In Stock
Min.: 1
Mult.: 1

PIC24F 16 kB 2 kB SSOP-20 32 MHz 12 bit 18 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24(L)FxxKA30x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 32KB 2KBRM 512B EE 16MIPS 12b ADC CTMU 799In Stock
Min.: 1
Mult.: 1

PIC24F 32 kB 2 kB QFN-28 32 MHz 12 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24(L)FxxKA30x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 32KB 2KBRM 512B EEP 16MIPS 12b ADC CTMU 2 315In Stock
Min.: 1
Mult.: 1

PIC24F 32 kB 2 kB QFN-28 32 MHz 12 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24(L)FxxKA30x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 32KB 2KBRM 512B EE 16MIPS 12b ADC CTMU 387In Stock
Min.: 1
Mult.: 1

PIC24F 32 kB 2 kB TQFP-44 32 MHz 12 bit 39 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24(L)FxxKA30x AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 64KB Flash, 8KB RAM nanoWatt, USB OTG 987In Stock
Min.: 1
Mult.: 1

PIC24F 64 kB 8 kB QFN-44 32 MHz 10 bit 29 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxGB00x Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 44LD 32KB Flash40 1 374In Stock
Min.: 1
Mult.: 1

PIC24H 32 kB 2 kB TQFP-44 40 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJ32GP20x AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 28LD64KB DMA 40MIPS 2 112In Stock
Min.: 1
Mult.: 1

PIC24H 64 kB 8 kB SOIC-28 40 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx02 AEC-Q100 Tube
Renesas Electronics M30624FGPGP#33C
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU3/5V 256K 100-QFP 98In Stock
Min.: 1
Mult.: 1

M16C/60 256 kB 20 kB LQFP-100 24 MHz 10 bit 87 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C M16C/62P Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G15 4K 20LSSOP -40 to 85 C 2 233In Stock
Min.: 1
Mult.: 1

RL78/G15 Tube
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G15 4K 20LSSOP -40 to 105 C 500In Stock
Min.: 1
Mult.: 1

RL78/G15 Tube
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G15 4K 20LSSOP -40 to 125 C 1 620In Stock
Min.: 1
Mult.: 1

RL78 1 kB 1 kB LSSOP-20 16 MHz 8 bit, 10 bit 18 I/O 2.4 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C RL78/G15 Tube
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G15 8K 20LSSOP -40 to 105 C 490In Stock
Min.: 1
Mult.: 1

RL78/G15 Tube
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G16 16K 20LSSOP -40 to 85 C 1 483In Stock
Min.: 1
Mult.: 1

RL78/G16 Tube
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G16 16K 20LSSOP -40 to 125 C 1 525In Stock
Min.: 1
Mult.: 1

RL78 1 kB 2 kB LSSOP-20 16 MHz 8 bit, 10 bit 18 I/O 2.4 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C RL78/G16 Tube
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G16 32K 20LSSOP -40 to 105 C 495In Stock
Min.: 1
Mult.: 1

RL78/G16 Tube