TE Connectivity / ERNI MicroSpeed & MicroSpeed Power Connectors

TE Connectivity's ERNI MicroSpeed and MicroSpeed Power Connectors enable data transmission up to 25Gb/s with high signal quality and reliability. These connectors provide a versatile interconnect solution by providing 2-row, 3-row, and 7-row connector versions and 5mm to 20mm board-to-board spacing using different heights. The MicroSpeed Connectors feature low electromagnetic radiation and high immunity to interference. The connectors have a pitch of 1mm and are available in SMT (single contact) or THR (shield contacts) terminations. These connectors are ideal for next-generation communication standards like Ethernet 100Gbps, Optical Internetworking Forum (OIF), and USB 3.1.

In addition to the signal connector, TE Connectivity's ERNI MicroSpeed and MicroSpeed Power Connectors also include MicroSpeed Power modules. These single-row connectors feature five pins with a 2.0mm pitch, deliver up to 18A per contact, various shielding options, and SMT/SMT/THR termination styles. This power module is not solely for MicroSpeed, and it works with other ERNI connectors, such as SMC.

Features

  • Up to 25Gbit/s data rate
  • 5mm to 20mm board-to-board stack heights
  • High signal integrity
  • Impedance matched to 50/100Ω
  • SMT (single contact), SMT, or THR (shield contact)
  • Male and female variants
  • Vertical and right angle connectors
  • Standard (non-blind mate) and blind-mate
  • EMC enhanced shielding
  • Reliable retention force on the PCB
  • Pronounced pre-alignment
  • Automatic process capable
  • Customized solutions
  • -55°C to +125°C operating temperature range
  • High vibration resistance

Applications

  • Data communication
  • Drives
  • Telecommunication
  • High-end computing
  • Military
  • Aerospace
  • Medical technology (neurological testing control units)
  • Automation
    • PLC
    • DC
    • Remote I/O

Specifications

  • MicroSpeed connectors
    • 1.0mm pitch
    • 50, 75, 91, or 133 pins
    • 1A current rating per contact at +20°C
  • MicroSpeed Power connectors
    • 2.0mm pitch
    • 5 pins
    • Up to 18A current rating per contact

Videos

Publié le: 2017-07-21 | Mis à jour le: 2025-03-12