Infineon Technologies Eco Block Pressure Contact Modules

Infineon Technologies Eco Block Pressure Contact Modules provide a high level of  thyristor and diode blocking stability, leading to high reliability and an outstanding lifetime. Pressure Contact (PC) technology guarantees a short-on-fail feature, which prevents arcing and simplifies the safety designs in terms of unit shielding and fusing effort. These 60mm Eco Block Pressure Contact Modules are offered in the Thyristor/Thyristor and Thyristor/Diode topologies, with a blocking voltage of 1600V or 2200V, and in current ratings from 420A to 630A.

Features

  • Proven pressure contact technology
  • Short-on-fail capability
  • Best-in-class DC blocking capability
  • Higher operational temperature
  • Standard housing dimensions
  • Ready for low housing height (IGBT compatible)

Applications

  • Soft starter
  • Rectifier for drives applications
  • Crowbar applications
  • Power controllers
  • Rectifiers for UPS
  • Battery chargers
  • Static switches
  • Bypass swich es
Publié le: 2019-02-19 | Mis à jour le: 2024-11-07