Infineon Technologies Eco Block Solder Bond Modules
Infineon Eco Block Solder Bond Modules are ideal for applications where the high robustness of pressure contact technology is not necessarily a must. Typical applications are drives, power supplies, and soft starters. Designers benefit from improved terminal design for symmetric current sharing and the 100% x-ray monitoring of solder process which leads to predictably high performance and lifetime. With the second generation for 34mm, you can get increased current ratings (up to 240A).Features
- Cost-effective solution for higher competitiveness
- Predictably high performance and lifetime due to 100% x-ray monitoring
- Solid base plate for fast and easy mounting
- One-stop-shop due to complete module technology portfolio
Applications
- Drives
- Soft Starters
- Power Supplies
- Welding
- Static Switches
- Battery Chargers
Publié le: 2018-07-10
| Mis à jour le: 2022-03-11