Fairview Microwave Featured Products
3.5mm to 2.4mm Adapters
Protects connectors on costly equipment, especially where connect and disconnect cycles are high.
SMA Low-Noise Amplifiers
Available in a wide range of operating frequencies to meet specific application needs.
WR-28 Waveguide to Coax Adapters
Right-angle design and a copper, aluminum, or brass waveguide interface body material.
SP8T Electromechanical Relay RF Switches
Manufactured in a SP8T design with SMA ports and a latching or normally open actuator.
Circulateurs SMA
Offrent une isolation allant de 13 à 40 dB et des puissances nominales de 1 kW à 80 W.
4.3-10 to Type N Adapters
Low passive intermodulation (PIM) design with a brass connector body and tri-metal body plating.
SMA Male to SMP Female Cables
Features FM-F086 cables, a DC to 18GHz frequency range, and 1.35:1 maximum VSWR.