Menlo Micro MM5140 DC to 8GHz High-Power SP4T RF Switch

Menlo Micro MM5140 DC to 8GHz High-Power SP4T RF Switch is a high-power, single-pole four-throw switch built on Ideal Switch® technology and utilizing an integrated charge pump/driver circuit. The MM5140 enables RF operation at high power levels with low losses and maintains an ultra-high level of input IP3 performance. This device is designed to perform over a wide temperature range with an operating lifetime of greater than 3 billion switching cycles. The MM5140 is an ideal solution for replacing large RF electromechanical relays, as well as RF/microwave solid-state switches in applications where high reliability is a critical parameter. The integrated charge pump/driver circuit offers both flexible SPI and GPIO interface controls for host device interfacing.

The Menlo Micro MM5140 SP4T RF Switch is available in a 5.2mm x 4.2mm LGA package and is RoHS compliant.

Features

  • DC to 8GHz frequency range
  • Integrated high-voltage driver
  • 25W (CW), 150W (pulsed) maximum power handling
  • Low on-state insertion loss, 0.4dB @ 6.0GHz typical
  • High linearity, IIP3 >90dBm
  • 25dB isolation @ 6.0GHz
  • Very low <1mA current consumption
  • High reliability with >3 billion switching operations typical
  • -40°C to +85°C operating temperature range
  • 5.2mm x 4.2mm LGA-62 package
  • RoHS compliant

Applications

  • Switched filter banks and tunable filters
  • High-power RF front-ends
  • Low-loss switch matrices
  • RF EM relay replacement
  • Antenna tuning
  • Antenna beam steering
  • Digital step attenuators
  • Defense and aerospace
  • Test and measurement
  • Wireless infrastructure

Block Diagram

Block Diagram - Menlo Micro MM5140 DC to 8GHz High-Power SP4T RF Switch

Typical Application Circuit

Application Circuit Diagram - Menlo Micro MM5140 DC to 8GHz High-Power SP4T RF Switch

Package Outline

Menlo Micro MM5140 DC to 8GHz High-Power SP4T RF Switch
Publié le: 2022-07-22 | Mis à jour le: 2023-10-04