Microchip Technology dsPIC33CH512MP508 General Purpose Plug-In Module

Microchip Technology dsPIC33CH512MP508 General Purpose Plug-In Module demonstrates the capabilities of the dsPIC33CH512MP508 family. The family uses the Explorer 16 or Explorer 16/32 Development Board. The dsPIC33CH512MP508 is a dual-core device. The Master core, as well the Slave, can be debugged and programmed using this PIM. There are multiple ways to program and debug the Master and the Slave since there are two cores available in the dsPIC33CH512MP508 device.

Features

  • The dsPIC33CH512MP508 General Purpose PIM (MA330046) is designed to demonstrate the capabilities of the dsPIC33CH512MP508 family using the Explorer 16 or Explorer 16/32 Development Board
  • The dsPIC33CH512MP508 is a dual-core device
  • The Master core, as well as the Slave, can be debugged and programmed using this PIM
  • Since there are two cores available in the dsPIC33CH512MP508 device, there are multiple ways to program and debug the Master and the Slave
  • The four scenarios are
    1. Master = Release, Slave = Release
    2. Master = Debug, Slave = Release
    3. Master = Release, Slave = Debug
    4. Master = Debug, Slave = Debug (e.g., "Dual Debug" mode)
Publié le: 2018-12-07 | Mis à jour le: 2023-01-04