Nouveauté Supports CI et composants

TE Connectivity's (TE) LGA7529 Socket and Hardware include a socket for next-generation server processors, providing more connections between the motherboard and the processor. This socket features 7529 pins, delivering increased performance and data bandwidth to support top processor multi-core architecture and high-throughput workloads. Reliable and easy installation is provided by these products, which are qualified and tested for durability and environmental resistance, including vibration and shock. LGA7529 hardware includes back plates, bolster plates, carriers, and socket covers. TE LGA7529 Socket and Hardware are suitable for networking equipment, Cloud service, servers, switches, edge computing, hyperscale, and artificial intelligence (AI).
-
TE Connectivity Socket et matériel LGA7529For next-generation server processors, providing connections between the motherboard & processor.02/05/2025 -
Mill-Max Organic Fibre-Plug® ReceptaclesCovers a wide range of lead sizes and offers early engagement/dual-entry capability.29/08/2024 -
TE Connectivity Supports DIP (Dual In-line Package)Deux configurations de contacts disponibles pour s'adapter à toutes les applications : à quatre doigts et à double.19/08/2024 -
TE Connectivity Prises LGA 4710Processeur serveur de nouvelle génération qui prend en charge la technologie PCIe de génération 5 et 8 canaux DDR5.15/08/2024 -
TE Connectivity Prises monobloc (SIP)Comprend une embase femelle usinée qui fournit une connexion hautement fiable.13/08/2024 -
Chip Quik DIP300 SOIC AdaptersFeatures wide- and narrow-bodied adapters with a 10-28 dual in-line package (DIP) range.15/12/2023