Nouveauté Boîtiers industriels PC

GIGAIPC QS-N150A Industrial System is powered by an Intel® processor N150 and is available in the system size of 165mm x 105mm x 27mm. This system offers a single-channel DDR5, 1 x SO-DIMM, 3 x HDMI for multiple displays (2 ports support CEC), and 2 x GbE LAN ports. The QS-N150A industrial system supports a micro SD card and COM (RS-232 mode, pass through RJ45 port). This system operates at a +12VDC to 19VDC (adapter 19V/65W) voltage range and a 0°C to 50°C temperature range with a 50°C at 20% to 95% (non-condensing) humidity range.
-
GIGAIPC QBiX-Pro-ARUA2x5H-A1 Industrial Embedded SystemsPowered by Intel® Core™ ultra 5 and 7 processors 225U/255U, dual channel DDR5, and 2 x HDMI.10/09/2026 -
GIGAIPC QBiX-Pro-ADLA1255H-A2 Industrial SystemFeatures an Intel® Core™ i7-1255U CPU, fanless design, and dual-channel DDR4 memory up to 64GB.10/09/2026 -
GIGAIPC QB-N150A Industrial Embedded SystemPowered by an Intel® processor N150 and is available in a 118mm x 109.4mm x 44.4mm system size.10/09/2026 -
GIGAIPC QS-N150A Industrial SystemPowered by an Intel® processor N150 and is available in the system size of 165mm x 105mm x 27mm.10/09/2026 -
GIGAIPC uATX-Q870A Micro-ATX MotherboardComes with an Intel® Q870 chipset and supports Intel® Core™ ultra processors (Series 2).10/09/2026 -
Advantech Système d'inférence IA AIR-075Alimenté par NVIDIA Jetson T5000™ et Jetson T4000™, offrant jusqu’à 2 070 TFLOPS d’inférence FP4.03/09/2026 -
Advantech Système d'IA de bord AIR-055Système de bord d'IA de vision multimodale sans ventilateur.27/08/2026 -
Advantech Systèmes d’inférence IA AIR-021Systèmes d'inférence IA de bord compacts alimentés par modules NVIDIA® Jetson Orin™.17/07/2026 -
EDATEC ED-CLAWBOX OpenClaw Mini Box PCsIndustrial-grade AI smart boxes based on the Raspberry Pi CM5, ideal for AIoT applications.08/06/2026 -
Advantech Système d'inférence IA MIC-743-ATIl est équipé du module NVIDIA® Jetson T5000™ et offrant jusqu’à 2070 TFLOPS (FP4).19/05/2026 -
EDATEC ED-IPC1220 Raspberry Pi CM0 Industrial ComputersLow-cost industrial computers based on the Raspberry Pi Compute Module Zero (CM0).13/05/2026 -
EDATEC ED-IPC1200 Raspberry Pi CM0 Industrial ComputersLow-cost industrial computers based on the Raspberry Pi Compute Module Zero (CM0).13/05/2026 -
GIGAIPC QBiX-Lite-RPLA1360PH-A1 Industrial SystemOffers an Intel® Core™ i5-1145G7E processor, a fan design, and dual-channel DDR4 memory up to 64GB.06/02/2026 -
EDATEC ED-IPC1100 Raspberry Pi CM0 Industrial ComputersBuilt around the Raspberry Pi Compute Module ecosystem for hardware and software compatibility.12/01/2026 -
IEI Technology TANK-XM813 Fanless Embedded ComputerRugged, high-performance system designed for industrial and edge AI applications.23/12/2025 -
Axelera AI Metis® Development ToolsMetis development tools include workstations, motherboards, and ThinkStations.07/11/2025 -
Advantech Solution MIC-717-OX NVR IA avec NVIDIA MetropolisSolutions AI NVR dotées d'un module NVIDIA® Jetson Orin™ NX capable de performances jusqu'à 100 TOPS.03/10/2025 -
Advantech Plateforme IA NVIDIA Jetson Orin™ NX MIC-712-OXElle présente une conception ultra-mince pour les équipements mobiles dans les applications de sécurité.29/09/2025 -
ADLINK Technology PC boîtier intégré avancé EMP-520Ce PC prend en charge l’émulation EDID sur quatre écrans HDMI 2.0 indépendants.14/08/2025 -
MYIR MYD-LR3576-B Industrial PC BoxIntegrates the MYD-LR3576 development board within a rugged, fanless enclosure.22/07/2025 -
MYIR MYD-LT527-GK-B Industrial PC BoxCombines the MYD-LT527 development board with the MY-ICEB001 expansion board.22/07/2025 -
MYIR MY-EVC700S-V2 Industrial PC BoxIndustrial-grade computing solution designed for reliable gateway applications.22/07/2025 -
KUNBUS PC industriels RevPi Connect 5Offrent une puissance de calcul élevée, une conception modulaire et une aptitude aux applications d'automatisation industrielle.07/02/2025 -
Advantech Passerelle préconfigurée de stockage UBX-110K 4K UHDConçue pour des bureaux, pour la vente au détail et pour des applications similaires.29/01/2025 -
Advantech Système périphérique intelligent EI-53 préconfiguréConçu pour des applications exigeantes d'informatique en périphérie.10/12/2024