Ezurio Vela™ IF310 Development Kits

Ezurio Vela™ IF310 Development Kits provide a platform for rapid development and testing of all variations of the Vela™ IF310 modules. These development kits feature on-board headers and jumpers that provide a convenient way to isolate power and signal nets for debugging and power measurements during development. The Vela™ IF310 development kits also offer two power-level options for their test interfaces, giving users flexibility to accommodate different voltage requirements. These development kits support 12V DC and USB Type-C power inputs, allowing users to choose the option that suits their power supply needs. The Vela™ IF310 development kits provide two sets of TDM signal interfaces for audio applications, enabling users to configure a variety of audio use cases.

Features

  • Vela IF310 series module soldered onto the development board:
    • Integrated chip antenna variant or
    • MHF4 connector variant
  • Vela IF310 HCI UART can be interfaced to:
    • Type-C using the RP2040 USB-UART bridge
    • External UART Source (using J16 pin 1~6 comply with FTDI cable (USB to TTL 232))
  • Vela IF310 module supported an external 16Mbit NOR flash and an external 64Mbit PSRAM
  • On-board 3.3V and 1.8V supplied from either Type-C (J3, 5V) or external DC JACK (CON1, 12V)
  • Single or Dual row 2.54mm pitch pin headers which bring out all Vela IF310 module interfaces:
    • GPIOs
    • Wakeup signals
    • TDM signals
    • I2S for Ezurio’s SMARC board
    • BT_REG_ON signal
    • HCI UART
    • DMIC
    • MICP
    • I2C
    • Coexistence signals
  • Main module power can be isolated and provided externally for power requirement measurements
  • Two tricolors with white LEDs for user interaction, one connected to the Vela IF310 and the other to the RP2040
  • Two LED indicators for indicating the 3.3V and 1.8V power rails
  • One user button connected to the module
  • One reset button for the module, one reset button for RP2040
  • One recovery button for the module to enter download mode
  • 16Mbit QSPI Flash with BOOTSEL button for the RP2040 firmware storage
  • 110mm x 90mm 16.6mm dimensions

Block Diagram

Block Diagram - Ezurio Vela™ IF310 Development Kits
Publié le: 2026-03-19 | Mis à jour le: 2026-05-21