Nouveauté Modules de capteurs de température

Bridgetek Modbus Sensors and Actuators are a flexible range of industrial and commercial devices designed for seamless integration into Modbus RTU networks. The components support a wide variety of applications, including building management systems, smart homes, industrial controllers, computers, and wireless Modbus bridges. Using cost‑effective RS485 cabling, devices can be daisy‑chained over long distances while carrying both power and data, making it easy to build scalable and efficient Modbus installations.
-
Bridgetek Modbus Sensors & ActuatorsRange of industrial/commercial devices designed for seamless integration into Modbus RTU networks.03/04/2026 -
Tripp Lite Solutions informatiques de classe industriellePurpose-built to power, protect, and connect IT equipment in harsh environments.07/08/2025 -
SpotSee WarmMark QR Temperature SensorsDetect temperature excursions and provide data such as time, date, location, and serial number.07/04/2025 -
Amphenol Connecteur de capteur de température 2 positions RotaSense™Détection précise de la température ambiante pour optimiser les performances du système.11/03/2025 -
Tripp Lite Remote ManagementMakes factory power more sophisticated and cost-effective.15/01/2024 -
M5Stack DualKmeter Temperature Measurement Module 13.2The dual-channel K-type module is based on the MAX31855KASA, stm32f030f4p6, and galvanic isolation.24/08/2023 -
Micro Crystal TS-3032-C7 Temperature Sensor ModulesFeature full RTC functions and an embedded XTAL.08/06/2023