MACOM CGH09120F GaN High Electron Mobility Transistor

MACOM CGH09120F GaN High Electron Mobility Transistor (HEMT) is designed for high efficiency, high gain, and wide bandwidth capabilities. This module allows for a high degree of DPD correction to be applied, making it ideal for MC-GSM, WCDMA, and LTE amplifier applications. This MACOM transistor is housed in a ceramic/metal flange package.

Features

  • UHF to 2.5GHz operation
  • 21dB gain
  • -38dBc ACLR at 20W PAVE
  • 35% efficiency at 20W PAVE
  • High degree of DPD correction can be applied
  • Ceramic/metal flange package

Applications

  • MC-GSM
  • WCDMA
  • LTE amplifiers
Publié le: 2017-10-06 | Mis à jour le: 2024-01-19