NEUTRIK powerCON® TRUE1 TOP Connectors
NEUTRIK True Outdoor Protection (TOP) powerCON® TRUE1 Connectors are specially designed for demanding outdoor applications. These ruggedized sealed connectors resist UV damage and offer up to IP67 weather protection. Per IEC 60320-1, these connectors can be mated and unmated under live load. They are ideal for heavy-duty and harsh environment applications, including entertainment equipment such as PA systems, signs, and LED screens or lighting. These connectors feature 10mm to 16mm cables. NEUTRIK True Outdoor Protection (TOP) powerCON TRUE1 Connectors are RoHS and REACH compliant.
NAC3FX-W-TOP-L and NAC3MX-W-TOP-L cable connectors extend the powerCON TRUE1 TOP single-phase AC connector line to accept cable outer diameters of 10mm to 16mm (0.39" to 0.63"), making them ideal for extra hard service SOOW 12/3 and H07RN-F3G2.5 cables. The connectors are rated to 20A (U.S.) and 250VAC, IP65 when mated, UV resistant, and certified to EN 60320-1, IEC 60320-1, and UL 60320-1.
Features
- True mains connector with a breaking capacity (CBC)
- Designed to be engaged and disengaged in normal use when live or under load
- Lockable 20A (16A VDE) single-phase connector
- Complete system with inlet or outlet connectors
- Outdoor protection with up to IP67 rating
- Uses high-impact, UV-resistant materials per UL
- ENEC certified, according to IEC 60320 and UL 498
Applications
- PA systems
- Signs
- LED screens or lighting