New Display Modules

M5Stack Chain RGB Display Node is a full-color LED dot-matrix display node in the Chain series featuring an 8x8 pixel matrix. This display node supports individual pixel control, batch pixel writing, and high-speed full-screen buffer refresh, enabling smooth and detailed dynamic lighting effects and pixel animations. The Chain RGB display node offers built-in ASCII character rendering and font engine, supporting scrolling string display with freely specifiable colors or built-in color gradient effects. This display node also offers multi-level brightness adjustment and multi-angle screen rotation (0°, 90°, 180°, and 270°), adapting to various installation and viewing angles. The Chain RGB display node is powered by an STM32G031G8U6 microcontroller, and utilizes a UART serial daisy-chain communication protocol and features two HY2.0-4P expansion ports. This display node is suitable for applications such as color pixel light art, desktop ambiance lighting, creative signage, and smart device status indicators.
-
M5Stack Chain RGB Display NodeFull-color LED dot-matrix display node in the Chain series featuring an 8x8 pixel matrix.17/08/2026 -
M5Stack U217 Chain Mono Matrix with 8x8 LEDsLED dot matrix unit for pixel light creations, light signage, ambient lighting, and smart devices.17/07/2026 -
Advantech PAX-127 27" True-Flat Medical MonitorA versatile monitor with a touch panel option, offering a 1920 x 1080 resolution.02/06/2026 -
DISPLAY VISIONS EA-HMI Modbus RTU/TCP Remote DisplaysOffer HMI modules from 2.8” to 10.1” with IPS color panels and high brightness of up to 1,000cd/m².12/03/2026 -
DFRobot 7" eDP IPS Touch Narrow Bezel DisplayOffers vibrant visuals and responsive touch functionality in a compact form factor.13/01/2026 -
Bridgetek Intelligent Display Panels (IDP)HMI modules designed to simplify the integration of graphical touch displays.09/07/2025 -
Schneider Electric Modicon M173 Logic ControllersProvides flexible scheduling, occupancy sensing, and analog controls for HVAC and refrigeration.23/06/2025 -
EDATEC ED-MONITOR Industrial Touchscreen MonitorsHigh-resolution displays with capacitive multi-touch support and HDMI/USB Type-C® interfaces.09/06/2025 -
4D Systems gen4-RP2350 RGB Display ModulesPowered by Raspberry Pi RP2350 with high-performance multiple display options.18/04/2025 -
DFRobot DFR1125 14" 4K IPS IPS Bar Touch DisplaySecondary monitor with a unique 3.5:1 aspect ratio.27/12/2024 -
DFRobot DFR1170 10.5" 1920x1280 LED Touch Portable MonitorDelivers 1920x1280 HD resolution, advanced touch technology, and broad compatibility.24/12/2024 -
Raspberry Pi Display Monitors15.6-inch full HD computer displays for both Raspberry Pi computers and other devices.02/12/2024 -
NXP Semiconductors & Toradex: Next-Gen Edge Devices with i.MX 9A comprehensive platform for secure, intelligent edge devices built on the i.MX 9 processor family.25/11/2024 -
Elecrow CrowPanel ESP32 Terminal RGB DisplayFeatures an integrated ESP32-S3 module that supports Wi-Fi® and Bluetooth® 5.25/11/2024 -
Newhaven Display 7.0" IPS TFT Displays800x480 resolution 7.0" IPS TFT displays with a backward-compatible footprint.28/10/2024 -
M5Stack ATOMS3R & EchoS3R KitsFeatures a compact, programmable controller powered by the ESP32-S3 main controller.24/10/2024 -
IEI Technology DM2-UW123 LCD Industrial MonitorDesigned for industrial automation, featuring IP65 protection and flexible display interfaces.30/09/2024 -
Mikroe MIKROE-6292 Mikromedia 3 for PIC32MZ ResistiveIncludes a USB, a digital motion sensor, battery charging, an SD card reader, and more.24/09/2024 -
Microchip Technology AC40T08A 5.5" MIPI 720p LCD Display ModuleExtension board designed for Microchip MPU Curiosity boards.05/09/2024 -
Mikroe MIKROE-6285 Mikromedia 3 for PIC32MZ Resistive FPIFeatures USB support, a digital motion sensor, battery charging, an SD card reader, and more.30/08/2024 -
KYOCERA Display 5-inch WVGA TFT LCD Display ModuleA color display featuring FFS display technology and 900cd/m2 backlight with a 50,000-hour lifetime.04/07/2024 -
4D Systems uLCD-480RD LCD Intelligent Display ModulesDriven by a DIABLO-16 processor, a powerful chip that enables stand-alone functionality.02/07/2024 -
DISPLAY VISIONS EA HMI 4.3" Modbus RTU/TCP Touch Panel DisplaysMeasure, monitor, and visualize with a color display and inclusive touch.06/05/2024 -
American Bright LED Mini-LED HDMI Plug-and -Play Sunlight ReadableSupport 800 x RGB x 480 AAS mode and display 262k or 16.7M colors.01/05/2024 -
DISPLAY VISIONS EA PLC Series Control Unit with Touch DisplayA modern and compact solution that enables visualisation on up to 50 satellite displays.25/04/2024 -