Nouveauté DEL monochromes

Kingbright QuantumDot BGW LED Lamps are ultra-compact 01005 SMD chip LED lamps designed for space-constrained indication and backlighting applications. The APG015 series features 0.45mm x 0.25mm x 0.2mm dimensions, low power consumption, and a wide 140° viewing angle for consistent illumination in compact electronic assemblies.
-
Kingbright QuantumDot BGW LED LampsUltra-compact 01005 SMD LED lamps with low power consumption and wide viewing angles.16/07/2026 -
Lumileds LUXEON CZ ES Color Line LEDsOffer maximum density and minimal area for complex color arrays and measure 2mm x 1.6mm in size.10/07/2026 -
Kingbright APHB1608 & AA4040 2nd Gen SMD LEDsOffer improved material durability and electrical reliability for dense system designs.24/06/2026 -
ams OSRAM LED 3535 UV OSLON™Conçues pour une grande efficacité germicide, elles sont disponibles dans un boîtier céramique 3535 au standard de l’industrie.27/05/2026 -
Marktech Optoelectronics Visible Single-Color EmittersDesigned to deliver reliable, energy‑efficient illumination across a broad spectrum of applications.10/04/2026 -
Dialight 599 MicroLED® Single-Color SMD LEDs with Side PLCCAvailable in multiple single‑color options such as blue, green, red, yellow, and white.09/04/2026 -
Dialight 599 MicroLED® Single-Color 0603 Domed Lens LEDsAvailable in red, red-orange, yellow, yellow-green, green, and blue options.08/04/2026 -
ams OSRAM LED PURE 0201 SmartLED™Les LED boîtiers à l'échelle de la puce sont conçues pour des applications à hauteur ultra-basse où l'espace est précieux.23/03/2026 -
Broadcom Mini LED ovales haute luminosité AAMD-Lx3x/AAMD-LY3Ces LED sont des versions miniatures de la série AEMD-Lx3x/AEMD-LY33 existante de LED rondes SMT.03/12/2025 -
Dialight 599 MicroLED® Single Color Right-Angle SMD LEDsOffers a small form factor, low profile, bright indications, and RoHS compliance.04/11/2025 -
American Bright LED LED 1717 Series PEC2.0+ with Flip Chip LEDs3W space-limiting design available in multiple colors. Suitable for SMD processes.29/09/2025 -
American Bright LED LED à cadre de cuivre série 3535Taille compacte, versions 3 W, 4 W et 5 W avec des sorties de couleur haute intensité.29/09/2025 -
American Bright LED AB-FAZ/AB-FZC 12" Bendable Light StripsVersatile and customizable lighting solutions designed for both indoor and outdoor applications.08/08/2025 -
BIVAR Single Color PLCC LEDsIndustry-standard PLCC package with high luminous intensity and wide viewing angles.03/07/2025 -
ams OSRAM LED horticoles OSCONIQ® P3737 Gen 2Solutions d’éclairage conçues spécifiquement pour les applications horticoles professionnelles.26/06/2025 -
Luminus Devices CFT-50X LEDsHigh-performance LEDs designed specifically for medical, life sciences, and industrial applications.06/06/2025 -
Dialight 521 Series 5mm IR LEDs & PhototransistorsFeature high-performance optical sensing, remote signaling, and non-contact detection.29/04/2025 -
ams OSRAM LED à puce CT ELLN51.14LED ultra-compacte et haute performance émettant une lumière vrai vert avec une longueur d'onde de crête de 526 nm.24/04/2025 -
Dialight 5mm High Intensity LEDsDiscrete LEDs that offer high-intensity illumination in a variety of colors and viewing angles.22/04/2025 -
Kingbright LED ultra-compactes série 01005 QuantumDotMade with AlGaInP on a GaAs substrate light emitting diode in 0.45mm x 0.25mm x 0.2mm dimensions.07/03/2025 -
ams OSRAM LED multicolores/unicolores OSIRE® E3635 LRTBxElles offrent une technologie 6 fils avec un mélange additif de stimuli de couleur par pilotage indépendant de chaque puce.05/03/2025 -
Broadcom LED à montage en surface ASM3x 3 W 3535LED à courant élevé avec dissipation thermique efficace et efficacité énergétique pour des performances améliorées.03/03/2025 -
Cree LED LED couleur unique ovales 5 mm Screen Master® C566EIdéales pour les applications en plein air en lumière vive ou faible consommation d'énergie.03/03/2025 -
Luminus Devices SFT-03X-CG Projection Converted Green LEDsBoost the brightness of miniaturized projectors for consumer and industrial devices.21/02/2025 -
Cree LED LED XLamp® XP-L Photo Red S-LineLuminaires horticoles de nouvelle génération offrant une efficacité et une durabilité exceptionnelles.03/02/2025