Nouveauté Cœurs de câble en ferrite

Würth Elektronik WE-NCC Nanocrystalline Cable Cores provide broadband suppression of conducted electromagnetic interference (EMI) in cable assemblies. These cable cores offer high temperature stability and ultra-high permeability in a single design. Compared with conventional manganese-zinc (MnZn) and nickel-zinc (NiZn) ferrite cores, the WE-NCC nanocrystalline cores offer up to 90% higher impedance across the 100kHz to 100MHz range. The housing has a UL 94V-0 flammability rating for a robust, application-ready solution. These features ensure that Würth Elektronik WE-NCC Nanocrystalline Cable Cores deliver stable magnetic behavior over a broad temperature range and effective filtering across a wide frequency spectrum.
-
Würth Elektronik Nanocrystalline Cable CoresProvides broadband suppression of conducted electromagnetic interference (EMI) in cable assemblies.20/08/2026 -
Niterra AMOBEADS DY Amorphous Ferrite CoresCombines a Co-based amorphous alloy ribbon metal core with a molded exterior resin structure.20/07/2026 -
Fair-Rite Oval Ferrite Snap-It® CoresEnables two cables to be run side-by-side, can also be used as filters in inductive circuits.20/01/2026 -
Fair-Rite Toroidal Suppression CoresEnsures high impedance, achieves optimal EMI suppression, and enhances system reliability.09/04/2025 -
Fair-Rite Oval Clip-IT™ CoresDesigned for common-mode chokes to suppress generated noise from motor drives and power supplies.10/01/2025