Nouveauté Quartz

Micro Crystal CC7V-T1A Tuning Fork Crystals are 32.768kHz crystals operating under vacuum in a hermetically sealed ceramic package with a metal lid. These crystals are ultra-small, low-profile, lightweight, and low-frequency SMD quartz crystal units that incorporate a tuning-fork quartz resonator. The CC7V-T1A tuning fork crystals feature high stability and low aging, guaranteed by hermetic sealing, and are highly shock- and vibration-resistant. These crystals are AEC-Q200 qualified, 100% Pb-free, and RoHS-compliant. The CC7V-T1A crystals are ideal for IoT, metering, industrial, automotive, health care, wearables, and portables.
-
Micro Crystal CC7V-T1A Tuning Fork Crystals32.768kHz crystals operating under vacuum in a hermetically sealed ceramic package with a metal lid.17/08/2026 -
Micro Crystal CM8V-T1A Tuning Fork Crystals32.768kHz crystals operating under vacuum in a hermetically sealed ceramic package with a metal lid.17/08/2026 -
CTS Electronic Components TSX CrystalsIntegrates a thermistor into a crystal unit to optimize space in circuit design.23/06/2026 -
ECS ECX-1210B2 32.768KHz SMD Tuning Fork CrystalsUltra-miniature, four-pad devices in a 1.2mm length x 1.0mm width x 0.5mm height ceramic package.24/03/2026 -
Abracon ABM14 Ultra-Miniature SMD CrystalsAvailable in a four-pad SMD package with compact dimensions of 1.0mm x 0.8mm x 0.33mm.08/10/2025 -
ECS ECS-384-CDX-2482 Quartz CrystalDesigned for precision timing applications across a wide range of electronic devices.06/10/2025 -
Vishay Cristaux à montage en surface XT11Livrés dans un boîtier CMS miniature mesurant 1,6 mm x 12 mm x 0,39 mm.19/06/2025 -
Epson FC1610BN 32.768kHz CrystalFeatures a small size with 1.6mm x 1.0mm dimensions and a low ESR rating of 70kΩ.18/06/2025 -
Abracon ABM11A Commercial-Grade 2-Pad MHz CrystalsFeatures a 2-pad design and a frequency range of 16MHz to 54MHz in a 2016 package.09/06/2025 -
Abracon ABM10A Commercial-Grade 2-Pad MHz CrystalsFeatures a 2-pad design and a frequency range of 12MHz to 54MHz in a 2520 package.09/06/2025 -
Abracon ABM8A Commercial-Grade 2-Pad MHz CrystalsFeatures a 2-pad design and a frequency range of 8MHz to 54MHz in a 3225 package.09/06/2025 -
Murata Solutions d'applications de serveurs d'IALarge gamme de produits adaptés aux environnements et aux applications d'IA.22/05/2025 -
Abracon ABM3BN Ceramic SMD CrystalsREACH and RoHS II compliant and come in a 5.0mm x 3.2mm x 1.1mm four-pad SMD package.21/05/2025 -
Abracon ABM8N Low ESR Ceramic SMD CrystalsEncased in a 3.2mm × 2.5mm package, it supports a frequency range from 10MHz to 54MHz.21/05/2025 -
Abracon ABM11N 2016 IoT-Optimized Quartz CrystalsAT-Cut MHz quartz crystals in a 2.0mm x 1.6mm x 0.5mm four-pad SMD package.19/05/2025 -
Abracon ABM10N 2520 Low-ESR, Low-CL Ceramic SMD CrystalsAT-Cut MHz quartz crystals in a 2.5mm x 2.0mm x 0.65mm four-pad SMD package.19/05/2025 -
Abracon ABM12N Quartz CrystalsIoT-optimized ultra-miniature quartz crystals offered in a 1.6mm x 1.2mm x 0.4mm SMD package.16/05/2025 -
Vishay Cristaux et oscillateurs à montage en surfaceConçus pour offrir des formats compacts, de larges plages de valeurs et des performances améliorées permettant de réduire les coûts.17/04/2025 -
Abracon ABM10AAIG & ABM11AAIG Automotive-Grade CrystalsAutomotive Grade 1 AT-Cut fundamental mode MHz quartz crystals in a two-pad SMD package.25/03/2025 -
KYOCERA AVX Produits à quartz AEC-Q200Soudabilité améliorée dans un boîtier céramique miniature à profil mince (3,2 mm x 2,5 mm x 0,75 mm ou 0,85 mm).01/03/2025 -
Abracon ABS07N Crystals32.768kHz low-profile quartz crystals, offered in a 3.2mm x 1.5mm x 0.9mm two-pad SMD package.14/01/2025 -
Abracon ABS05N Crystals32.768kHz low-profile quartz crystals, offered in a 1.6mm x 1mm x 0.5mm two-pad SMD package.14/01/2025 -
Abracon ABS06N Crystals32.768kHz low-profile quartz crystals, offered in a 2mm x 1.2mm x 0.6mm two-pad SMD package.14/01/2025 -
ECS ECS-625-CDX-2507 Quartz CrystalFeatures an ECX-2236B2 package type with 2.5mm x 2mm dimensions and a surface-mount design.10/01/2025 -
ECS ECS-500-CDX-2524 Quartz CrystalFeatures 50MHz frequency range with ±10ppm frequency tolerance, and ±20ppm frequency stability.10/01/2025