Nouveauté Isolateurs RF

Pasternack Coaxial RF Isolators offer minimum isolation ratings between 18dB and 20dB, and SMA female connectors on all ports. These RF isolators are passive 2-port microwave devices that help protect RF components from excessive current or signal reflection. The coaxial RF isolators act as a unidirectional trap, isolating a source and load so that any reflected energy at the load is trapped or dissipated. These RF isolators are made of ferrite materials and magnets, which determine the direction that the entering signal will flow. The coaxial RF isolators feature excellent insertion loss, high isolation, and reliability. Typical applications include radar systems, military, wireless radio systems, telecom infrastructure, and communication systems.
-
Pasternack Coaxial RF IsolatorsOffers minimum isolation ratings between 18dB and 20dB, and SMA female connectors on all ports.12/06/2025 -
Broadcom Convertisseurs de puissance optiqueConvertit la puissance optique en énergie électrique pour les applications nécessitant une isolation électrique complète.23/08/2024